RES 143 OHM 1/10W 0.1% 0603 - TNPW0603143RBEEN - Resistors
143 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603143RBEEN
| Digi-Key Part Number | TNPW0603143RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0603143RBEEN | |||
| Description | RES 143 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603143RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 143 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603143RBEEN TNPW0603143RBEEN |
TNPW0603143RBEEN Specification Sheet
RES 143 OHM 1/10W 0.1% 0603 - TNPW0603143RBEEN (TNPW0603143RBEEN-ND) - Resistors
Related parts 143 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603143RBEENRES 143 OHM 1W 1% 2512 SMD - CRCW2512143RFKEG
Order 'res 143 ohm 1w 1% 2512 smd - CRCW2512143RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512143RFKEG-ND.
RES 143 OHM 1W 1% 2512 SMD - CRCW2512143RFKTG
Order 'res 143 ohm 1w 1% 2512 smd - CRCW2512143RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512143RFKTG-ND.
RES 14.3 OHM 1W 1% 2512 SMD - CRCW251214R3FKEG
Order 'res 14.3 ohm 1w 1% 2512 smd - CRCW251214R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251214R3FKEG-ND.
RES 14.3 OHM 1W 1% 2512 SMD - CRCW251214R3FKTG
Order 'res 14.3 ohm 1w 1% 2512 smd - CRCW251214R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251214R3FKTG-ND.
RES 1.43 OHM 1W 1% 2512 SMD - CRCW25121R43FNEG
Order 'res 1.43 ohm 1w 1% 2512 smd - CRCW25121R43FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R43FNEG-ND.
RES 1.43 OHM 1W 1% 2512 SMD - CRCW25121R43FNTG
Order 'res 1.43 ohm 1w 1% 2512 smd - CRCW25121R43FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R43FNTG-ND.
RES 1.43 OHM 1W 1% 2512 SMD - CRCW25121R43FKEG
Order 'res 1.43 ohm 1w 1% 2512 smd - CRCW25121R43FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R43FKEG-ND.
RES 143 OHM 1/10W 0.1% 0603 - TNPW0603143RBEEN
Order 'res 143 ohm 1/10w 0.1% 0603 - TNPW0603143RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603143RBEEN-ND.
RES 143 OHM 1/10W 1% 0603 SMD - CRCW0603143RFKEA
Order 'res 143 ohm 1/10w 1% 0603 smd - CRCW0603143RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-143HCT-ND.
RES 14.3 OHM 1/10W 1% 0603 SMD - CRCW060314R3FKEA
Order 'res 14.3 ohm 1/10w 1% 0603 smd - CRCW060314R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.3HCT-ND.
RES 1.43 OHM 1/10W 1% 0603 SMD - CRCW06031R43FNEA
Order 'res 1.43 ohm 1/10w 1% 0603 smd - CRCW06031R43FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.43HCT-ND.
RES 143 OHM 1/10W 1% 0603 SMD - CRCW0603143RFKEA
Order 'res 143 ohm 1/10w 1% 0603 smd - CRCW0603143RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-143HDKR-ND.
RES 1.43 OHM 1/10W 1% 0603 SMD - CRCW06031R43FNEA
Order 'res 1.43 ohm 1/10w 1% 0603 smd - CRCW06031R43FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.43HDKR-ND.
RES 14.3 OHM 1/10W 1% 0603 SMD - CRCW060314R3FKEA
Order 'res 14.3 ohm 1/10w 1% 0603 smd - CRCW060314R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.3HDKR-ND.
RES 14.3 OHM 1/10W 1% 0603 SMD - CRCW060314R3FKEA
Order 'res 14.3 ohm 1/10w 1% 0603 smd - CRCW060314R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-14.3HTR-ND.
Options for 143 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW0603143RBEEN
Send this link via E-Mail
Help With This Screen
