13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060313R0BETA
RES 13.0 OHM 1/10W 0.1% 0603 - TNPW060313R0BETA - Resistors
| Digi-Key Part Number | TNPW060313R0BETA-ND |
5000 |
.28800 |
Extended Price
1440.00 |
| Manufacturer Part Number | TNPW060313R0BETA | |||
| Description | RES 13.0 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060313R0BETA
| Technical/Catalog Information | TNPW060313R0BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW060313R0BETA TNPW060313R0BETA |
TNPW060313R0BETA Specification Sheet
RES 13.0 OHM 1/10W 0.1% 0603 - TNPW060313R0BETA (TNPW060313R0BETA-ND) - Resistors
Related parts 13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060313R0BETA130 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512130RFKEG
Order 'res 130 ohm 1w 1% 2512 smd - CRCW2512130RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512130RFKEG-ND.
130 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512130RFKTG
Order 'res 130 ohm 1w 1% 2512 smd - CRCW2512130RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512130RFKTG-ND.
13.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R0FKEG
Order 'res 13.0 ohm 1w 1% 2512 smd - CRCW251213R0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R0FKEG-ND.
13.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R0FKTG
Order 'res 13.0 ohm 1w 1% 2512 smd - CRCW251213R0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R0FKTG-ND.
1.30 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R30FNEG
Order 'res 1.30 ohm 1w 1% 2512 smd - CRCW25121R30FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R30FNEG-ND.
1.30 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R30FNTG
Order 'res 1.30 ohm 1w 1% 2512 smd - CRCW25121R30FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R30FNTG-ND.
1.30 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R30FKEG
Order 'res 1.30 ohm 1w 1% 2512 smd - CRCW25121R30FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R30FKEG-ND.
13.0 Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R0FKEGHP
Order 'res 13.0 ohm 1.5w 1% 2512 smd - CRCW251213R0FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.0RCT-ND.
13.0 Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R0FKEGHP
Order 'res 13.0 ohm 1.5w 1% 2512 smd - CRCW251213R0FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.0RDKR-ND.
13.0 Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R0FKEGHP
Order 'res 13.0 ohm 1.5w 1% 2512 smd - CRCW251213R0FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.0RTR-ND.
130 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010130RFKEFHP
Order 'res 130 ohm 1w 1% 2010 smd - CRCW2010130RFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010130RFKEFHP-ND.
13.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201013R0FKEFHP
Order 'res 13.0 ohm 1w 1% 2010 smd - CRCW201013R0FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201013R0FKEFHP-ND.
1.30 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20101R30FKEFHP
Order 'res 1.30 ohm 1w 1% 2010 smd - CRCW20101R30FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101R30FKEFHP-ND.
130 Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW2512130RFKEGHP
Order 'res 130 ohm 1.5w 1% 2512 smd - CRCW2512130RFKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512130RFKEGHP-ND.
1.30 Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R30FKEGHP
Order 'res 1.30 ohm 1.5w 1% 2512 smd - CRCW25121R30FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R30FKEGHP-ND.
Options for 13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale TNPW060313R0BETA
Send this link via E-Mail
Help With This Screen
