RES 13.7K OHM 1/10W 0.1% 0603 - TNPW060313K7BEEA
| Digi-Key Part Number | TNPW060313K7BEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW060313K7BEEA | |||
| Description | RES 13.7K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW060313K7BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.7K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW060313K7BEEA TNPW060313K7BEEA |
TNPW060313K7BEEA Specification Sheet
RES 13.7K OHM 1/10W 0.1% 0603 - TNPW060313K7BEEA (TNPW060313K7BEEA-ND)
Related parts:RES 1.00KOHM 1/10W .25% SMD 0603 - 9T06031A1001CAHFT
Order 'res 1.00kohm 1/10w .25% smd 0603 - 9T06031A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001CAHFT-ND.
RES 1.00KOHM 1/10W .25% SMD 0603 - 9T06031A1001CBHFT
Order 'res 1.00kohm 1/10w .25% smd 0603 - 9T06031A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001CBHFT-ND.
RES 10.0KOHM 1/10W .25% SMD 0603 - 9T06031A1002CAHFT
Order 'res 10.0kohm 1/10w .25% smd 0603 - 9T06031A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002CAHFT-ND.
RES 10.0KOHM 1/10W .25% SMD 0603 - 9T06031A1002CBHFT
Order 'res 10.0kohm 1/10w .25% smd 0603 - 9T06031A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002CBHFT-ND.
RES 1.02KOHM 1/10W .25% SMD 0603 - 9T06031A1021CAHFT
Order 'res 1.02kohm 1/10w .25% smd 0603 - 9T06031A1021CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021CAHFT-ND.
RES 1.02KOHM 1/10W .25% SMD 0603 - 9T06031A1021CBHFT
Order 'res 1.02kohm 1/10w .25% smd 0603 - 9T06031A1021CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021CBHFT-ND.
RES 10.2KOHM 1/10W .25% SMD 0603 - 9T06031A1022CAHFT
Order 'res 10.2kohm 1/10w .25% smd 0603 - 9T06031A1022CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022CAHFT-ND.
RES 10.2KOHM 1/10W .25% SMD 0603 - 9T06031A1022CBHFT
Order 'res 10.2kohm 1/10w .25% smd 0603 - 9T06031A1022CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022CBHFT-ND.
RES 1.05KOHM 1/10W .25% SMD 0603 - 9T06031A1051CAHFT
Order 'res 1.05kohm 1/10w .25% smd 0603 - 9T06031A1051CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051CAHFT-ND.
RES 1.05KOHM 1/10W .25% SMD 0603 - 9T06031A1051CBHFT
Order 'res 1.05kohm 1/10w .25% smd 0603 - 9T06031A1051CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051CBHFT-ND.
RES 10.5KOHM 1/10W .25% SMD 0603 - 9T06031A1052CAHFT
Order 'res 10.5kohm 1/10w .25% smd 0603 - 9T06031A1052CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052CAHFT-ND.
RES 10.5KOHM 1/10W .25% SMD 0603 - 9T06031A1052CBHFT
Order 'res 10.5kohm 1/10w .25% smd 0603 - 9T06031A1052CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052CBHFT-ND.
RES 1.07KOHM 1/10W .25% SMD 0603 - 9T06031A1071CAHFT
Order 'res 1.07kohm 1/10w .25% smd 0603 - 9T06031A1071CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1071CAHFT-ND.
RES 1.07KOHM 1/10W .25% SMD 0603 - 9T06031A1071CBHFT
Order 'res 1.07kohm 1/10w .25% smd 0603 - 9T06031A1071CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1071CBHFT-ND.
RES 10.7KOHM 1/10W .25% SMD 0603 - 9T06031A1072CAHFT
Order 'res 10.7kohm 1/10w .25% smd 0603 - 9T06031A1072CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1072CAHFT-ND.
Send this link via E-Mail
Help With This Screen