RES 137K OHM 1/10W 0.1% 0603 - TNPW0603137KBEEA
| Digi-Key Part Number | TNPW0603137KBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603137KBEEA | |||
| Description | RES 137K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603137KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 137K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603137KBEEA TNPW0603137KBEEA |
TNPW0603137KBEEA Specification Sheet
RES 137K OHM 1/10W 0.1% 0603 - TNPW0603137KBEEA (TNPW0603137KBEEA-ND)
Related parts :RES 1.37K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.37K 1% R
Order 'res 1.37k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.37K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.37K1%R-ND.
RES 13.7K OHM 1/10W 1% 0603 SMD - RMCF 1/16 13.7K 1% R
Order 'res 13.7k ohm 1/10w 1% 0603 smd - RMCF 1/16 13.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1613.7K1%R-ND.
RES 137K OHM 1/10W 1% 0603 SMD - RMCF 1/16 137K 1% R
Order 'res 137k ohm 1/10w 1% 0603 smd - RMCF 1/16 137K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16137K1%R-ND.
RES 137K OHM METAL FILM .50W 1% - SFR16S0001373FR500
Order 'res 137k ohm metal film .50w 1% - SFR16S0001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .50W 1% - SFR16S0001372FR500
Order 'res 13.7k ohm metal film .50w 1% - SFR16S0001372FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .50W 1% - SFR16S0001371FR500
Order 'res 1.37k ohm metal film .50w 1% - SFR16S0001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .40W 1% - SFR2500001373FR500
Order 'res 137k ohm metal film .40w 1% - SFR2500001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED137K0F12AF5-ND.
RES 1.37K OHM METAL FILM .40W 1% - SFR2500001371FR500
Order 'res 1.37k ohm metal film .40w 1% - SFR2500001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .60W 1% - MRS25000C1373FRP00
Order 'res 137k ohm metal film .60w 1% - MRS25000C1373FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .60W 1% - MRS25000C1372FRP00
Order 'res 13.7k ohm metal film .60w 1% - MRS25000C1372FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .60W 1% - MRS25000C1371FRP00
Order 'res 1.37k ohm metal film .60w 1% - MRS25000C1371FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K370F12AF5-ND.
RES 13.7K OHM METAL FILM .40W 1% - 5063JD13K70F12AF5BC
Order 'res 13.7k ohm metal film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.7KXCT-ND.
RES 137K OHM METAL FILM .40W 1% - 5063JD137K0F12AF5BC
Order 'res 137k ohm metal film .40w 1% - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC137KXCT-ND.
RES 137K OHM METL FILM .40W 1% T - 5063JD137K0F12AF5BC
Order 'res 137k ohm metl film .40w 1% t - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC137KXTR-ND.
RES 13.7K OHM METL FILM .40W 1% - 5063JD13K70F12AF5BC
Order 'res 13.7k ohm metl film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.7KXTR-ND.
Send this link via E-Mail
Help With This Screen