Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBETA

Digi-Key Part Number TNPW0603133RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0603133RBETA
DescriptionRES 133 OHM 1/10W 0.1% 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0603133RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms133
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0603133RBETA
TNPW0603133RBETA

TNPW0603133RBETA Specification Sheet

Image of RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBETA

RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBETA (TNPW0603133RBETA-ND)

Related parts:
RES 13.3 OHM 1/10W 1% 0603 SMD - RMCF 1/16 13.3 1% R
 Order 'res 13.3 ohm 1/10w 1% 0603 smd - RMCF 1/16 13.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1613.31%R-ND.
RES 133 OHM 1/10W 1% 0603 SMD - RMCF 1/16 133 1% R
 Order 'res 133 ohm 1/10w 1% 0603 smd - RMCF 1/16 133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161331%R-ND.
RES 133 OHM METAL FILM .50W 1% - SFR16S0001330FR500
 Order 'res 133 ohm metal film .50w 1% - SFR16S0001330FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED133R0F12AF5-ND.
RES 13.3 OHM METAL FILM .50W 1% - SFR16S0001339FR500
 Order 'res 13.3 ohm metal film .50w 1% - SFR16S0001339FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13R30F12AF5-ND.
RES 13.3 OHM METAL FILM .40W 1% - SFR2500001339FR500
 Order 'res 13.3 ohm metal film .40w 1% - SFR2500001339FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED13R30F12AF5-ND.
RES 133 OHM METAL FILM .60W 1% - MRS25000C1330FRP00
 Order 'res 133 ohm metal film .60w 1% - MRS25000C1330FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC133R0F12AF5-ND.
RES 1.33 OHM MTL FILM .40W 1% TR - 5063JD1R330F12AF5
 Order 'res 1.33 ohm mtl film .40w 1% tr - 5063JD1R330F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R330F12AF5-ND.
RES 1.33 OHM METL FILM .60W 1% T - B0207C1R330F5T
 Order 'res 1.33 ohm metl film .60w 1% t - B0207C1R330F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R330F5T-ND.
RES 133 OHM METAL FILM .40W 1% - 5063JD133R0F12AF5BC
 Order 'res 133 ohm metal film .40w 1% - 5063JD133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133XCT-ND.
RES 13.3 OHM METAL FILM .40W 1% - 5063JD13R30F12AF5BC
 Order 'res 13.3 ohm metal film .40w 1% - 5063JD13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3XCT-ND.
RES 13.3 OHM METL FILM .40W 1% T - 5063JD13R30F12AF5BC
 Order 'res 13.3 ohm metl film .40w 1% t - 5063JD13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3XTR-ND.
RES 133 OHM METL FILM .40W 1% T/ - 5063JD133R0F12AF5BC
 Order 'res 133 ohm metl film .40w 1% t/ - 5063JD133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133XTR-ND.
RES 13.3 OHM METAL FILM .40W 1% - 5043ED13R30F12AF5BC
 Order 'res 13.3 ohm metal film .40w 1% - 5043ED13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3YCT-ND.
RES 133 OHM METAL FILM .40W 1% - 5043ED133R0F12AF5BC
 Order 'res 133 ohm metal film .40w 1% - 5043ED133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133YCT-ND.
RES 133 OHM METL FILM .40W 1% T/ - 5043ED133R0F12AF5BC
 Order 'res 133 ohm metl film .40w 1% t/ - 5043ED133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBEEN Next: RES 133 OHM 1/10W 1% 0603 SMD - 9C06031A1330FKHFT