RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBEEA
| Digi-Key Part Number | TNPW0603133RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603133RBEEA | |||
| Description | RES 133 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603133RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 133 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603133RBEEA TNPW0603133RBEEA |
TNPW0603133RBEEA Specification Sheet
RES 133 OHM 1/10W 0.1% 0603 - TNPW0603133RBEEA (TNPW0603133RBEEA-ND)
Related parts:RES 13.3 OHM 1/10W 1% 0603 SMD - RMCF 1/16 13.3 1% R
Order 'res 13.3 ohm 1/10w 1% 0603 smd - RMCF 1/16 13.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1613.31%R-ND.
RES 133 OHM 1/10W 1% 0603 SMD - RMCF 1/16 133 1% R
Order 'res 133 ohm 1/10w 1% 0603 smd - RMCF 1/16 133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161331%R-ND.
RES 133 OHM METAL FILM .50W 1% - SFR16S0001330FR500
Order 'res 133 ohm metal film .50w 1% - SFR16S0001330FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED133R0F12AF5-ND.
RES 13.3 OHM METAL FILM .50W 1% - SFR16S0001339FR500
Order 'res 13.3 ohm metal film .50w 1% - SFR16S0001339FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13R30F12AF5-ND.
RES 13.3 OHM METAL FILM .40W 1% - SFR2500001339FR500
Order 'res 13.3 ohm metal film .40w 1% - SFR2500001339FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED13R30F12AF5-ND.
RES 133 OHM METAL FILM .60W 1% - MRS25000C1330FRP00
Order 'res 133 ohm metal film .60w 1% - MRS25000C1330FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC133R0F12AF5-ND.
RES 1.33 OHM MTL FILM .40W 1% TR - 5063JD1R330F12AF5
Order 'res 1.33 ohm mtl film .40w 1% tr - 5063JD1R330F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R330F12AF5-ND.
RES 1.33 OHM METL FILM .60W 1% T - B0207C1R330F5T
Order 'res 1.33 ohm metl film .60w 1% t - B0207C1R330F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R330F5T-ND.
RES 133 OHM METAL FILM .40W 1% - 5063JD133R0F12AF5BC
Order 'res 133 ohm metal film .40w 1% - 5063JD133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133XCT-ND.
RES 13.3 OHM METAL FILM .40W 1% - 5063JD13R30F12AF5BC
Order 'res 13.3 ohm metal film .40w 1% - 5063JD13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3XCT-ND.
RES 13.3 OHM METL FILM .40W 1% T - 5063JD13R30F12AF5BC
Order 'res 13.3 ohm metl film .40w 1% t - 5063JD13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3XTR-ND.
RES 133 OHM METL FILM .40W 1% T/ - 5063JD133R0F12AF5BC
Order 'res 133 ohm metl film .40w 1% t/ - 5063JD133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133XTR-ND.
RES 13.3 OHM METAL FILM .40W 1% - 5043ED13R30F12AF5BC
Order 'res 13.3 ohm metal film .40w 1% - 5043ED13R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3YCT-ND.
RES 133 OHM METAL FILM .40W 1% - 5043ED133R0F12AF5BC
Order 'res 133 ohm metal film .40w 1% - 5043ED133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133YCT-ND.
RES 133 OHM METL FILM .40W 1% T/ - 5043ED133R0F12AF5BC
Order 'res 133 ohm metl film .40w 1% t/ - 5043ED133R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133YTR-ND.
Send this link via E-Mail
Help With This Screen