RES 130 OHM 1/10W 0.1% 0603 - TNPW0603130RBEEN
| Digi-Key Part Number | TNPW0603130RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0603130RBEEN | |||
| Description | RES 130 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603130RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603130RBEEN TNPW0603130RBEEN |
TNPW0603130RBEEN Specification Sheet
RES 130 OHM 1/10W 0.1% 0603 - TNPW0603130RBEEN (TNPW0603130RBEEN-ND)
Related parts:RES 130 OHM 1/10W 1% 0603 SMD - RMCF 1/16 130 1% R
Order 'res 130 ohm 1/10w 1% 0603 smd - RMCF 1/16 130 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161301%R-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RMCF 1/16 130 5% R
Order 'res 130 ohm 1/10w 5% 0603 smd - RMCF 1/16 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161305%R-ND.
RES 130 OHM METAL FILM .50W 1% - SFR16S0001300FR500
Order 'res 130 ohm metal film .50w 1% - SFR16S0001300FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED130R0F12AF5-ND.
RES 13.0 OHM METAL FILM .50W 1% - SFR16S0001309FR500
Order 'res 13.0 ohm metal film .50w 1% - SFR16S0001309FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13R00F12AF5-ND.
RES 130 OHM METAL FILM .40W 1% - SFR2500001300FR500
Order 'res 130 ohm metal film .40w 1% - SFR2500001300FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED130R0F12AF5-ND.
RES 13.0 OHM METAL FILM .60W 1% - MRS25000C1309FRP00
Order 'res 13.0 ohm metal film .60w 1% - MRS25000C1309FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13R00F12AF5-ND.
RES 1.30 OHM MTL FILM .40W 1% TR - 5063JD1R300F12AF5
Order 'res 1.30 ohm mtl film .40w 1% tr - 5063JD1R300F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R300F12AF5-ND.
RES 1.30 OHM METL FILM .60W 1% T - B0207C1R300F5T
Order 'res 1.30 ohm metl film .60w 1% t - B0207C1R300F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R300F5T-ND.
RES 130 OHM METAL FILM .40W 1% - 5063JD130R0F12AF5BC
Order 'res 130 ohm metal film .40w 1% - 5063JD130R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130XCT-ND.
RES 13.0 OHM METAL FILM .40W 1% - 5063JD13R00F12AF5BC
Order 'res 13.0 ohm metal film .40w 1% - 5063JD13R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0XCT-ND.
RES 130 OHM METL FILM .40W 1% T/ - 5063JD130R0F12AF5BC
Order 'res 130 ohm metl film .40w 1% t/ - 5063JD130R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130XTR-ND.
RES 13.0 OHM METL FILM .40W 1% T - 5063JD13R00F12AF5BC
Order 'res 13.0 ohm metl film .40w 1% t - 5063JD13R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0XTR-ND.
RES 13.0 OHM METAL FILM .40W 1% - 5043ED13R00F12AF5BC
Order 'res 13.0 ohm metal film .40w 1% - 5043ED13R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0YCT-ND.
RES 130 OHM METAL FILM .40W 1% - 5043ED130R0F12AF5BC
Order 'res 130 ohm metal film .40w 1% - 5043ED130R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130YCT-ND.
RES 13.0 OHM METL FILM .40W 1% T - 5043ED13R00F12AF5BC
Order 'res 13.0 ohm metl film .40w 1% t - 5043ED13R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0YTR-ND.
Send this link via E-Mail
Help With This Screen