RES 130K OHM 1/10W 0.1% 0603 - TNPW0603130KBETA
| Digi-Key Part Number | TNPW0603130KBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603130KBETA | |||
| Description | RES 130K OHM 1/10W 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0603130KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0603130KBETA TNPW0603130KBETA |
TNPW0603130KBETA Specification Sheet
RES 130K OHM 1/10W 0.1% 0603 - TNPW0603130KBETA (TNPW0603130KBETA-ND)
Related parts:RES 130K OHM 1/10W 1% 0603 SMD - RMCF 1/16 130K 1% R
Order 'res 130k ohm 1/10w 1% 0603 smd - RMCF 1/16 130K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16130K1%R-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RMCF 1/16 130K 5% R
Order 'res 130k ohm 1/10w 5% 0603 smd - RMCF 1/16 130K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16130K5%R-ND.
RES 130K OHM METAL FILM .50W 1% - SFR16S0001303FR500
Order 'res 130k ohm metal film .50w 1% - SFR16S0001303FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED130K0F12AF5-ND.
RES 130K OHM METAL FILM .60W 1% - MRS25000C1303FRP00
Order 'res 130k ohm metal film .60w 1% - MRS25000C1303FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC130K0F12AF5-ND.
RES 130K OHM METAL FILM .40W 1% - 5063JD130K0F12AF5BC
Order 'res 130k ohm metal film .40w 1% - 5063JD130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KXCT-ND.
RES 13.0K OHM METAL FILM .40W 1% - 5063JD13K00F12AF5BC
Order 'res 13.0k ohm metal film .40w 1% - 5063JD13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0KXCT-ND.
RES 13.0K OHM METL FILM .40W 1% - 5063JD13K00F12AF5BC
Order 'res 13.0k ohm metl film .40w 1% - 5063JD13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0KXTR-ND.
RES 130K OHM METL FILM .40W 1% T - 5063JD130K0F12AF5BC
Order 'res 130k ohm metl film .40w 1% t - 5063JD130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130KXTR-ND.
RES 130K OHM METAL FILM .40W 1% - 5043ED130K0F12AF5BC
Order 'res 130k ohm metal film .40w 1% - 5043ED130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KYCT-ND.
RES 1.30K OHM METAL FILM .40W 1% - 5043ED1K300F12AF5BC
Order 'res 1.30k ohm metal film .40w 1% - 5043ED1K300F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.30KYCT-ND.
RES 130K OHM METL FILM .40W 1% T - 5043ED130K0F12AF5BC
Order 'res 130k ohm metl film .40w 1% t - 5043ED130K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130KYTR-ND.
RES 1.30K OHM METL FILM .40W 1% - 5043ED1K300F12AF5BC
Order 'res 1.30k ohm metl film .40w 1% - 5043ED1K300F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.30KYTR-ND.
RES 1.30K OHM METAL FILM .6W 1% - B0207C1K300F5TBC
Order 'res 1.30k ohm metal film .6w 1% - B0207C1K300F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.30KZCT-ND.
RES 130K OHM METAL FILM .6W 1% - B0207C130K0F5TBC
Order 'res 130k ohm metal film .6w 1% - B0207C130K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KZCT-ND.
RES 13.0K OHM METAL FILM .6W 1% - B0207C13K00F5TBC
Order 'res 13.0k ohm metal film .6w 1% - B0207C13K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.0KZCT-ND.
Send this link via E-Mail
Help With This Screen