RES 113 OHM 1/10W 0.1% 0603 - TNPW0603113RBEEA - Resistors
| Digi-Key Part Number | TNPW0603113RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0603113RBEEA | |||
| Description | RES 113 OHM 1/10W 0.1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0603113RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0603113RBEEA TNPW0603113RBEEA |
TNPW0603113RBEEA Specification Sheet
RES 113 OHM 1/10W 0.1% 0603 - TNPW0603113RBEEA (TNPW0603113RBEEA-ND) - Resistors
Related parts Resistors:RES 113 OHM 1/10W 0.1% 0603 - TNPW0603113RBEEA
Order 'res 113 ohm 1/10w 0.1% 0603 - TNPW0603113RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603113RBEEA-ND.
RES 113 OHM 1/10W 0.1% 0603 - TNPW0603113RBEEN
Order 'res 113 ohm 1/10w 0.1% 0603 - TNPW0603113RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603113RBEEN-ND.
RES 113 OHM 1/10W 0.1% 0603 - TNPW0603113RBETA
Order 'res 113 ohm 1/10w 0.1% 0603 - TNPW0603113RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603113RBETA-ND.
RES 11.3 OHM 1/10W 0.1% 0603 - TNPW060311R3BEEA
Order 'res 11.3 ohm 1/10w 0.1% 0603 - TNPW060311R3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060311R3BEEA-ND.
RES 11.3 OHM 1/10W 0.1% 0603 - TNPW060311R3BEEN
Order 'res 11.3 ohm 1/10w 0.1% 0603 - TNPW060311R3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060311R3BEEN-ND.
RES 11.3 OHM 1/10W 0.1% 0603 - TNPW060311R3BETA
Order 'res 11.3 ohm 1/10w 0.1% 0603 - TNPW060311R3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW060311R3BETA-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBEEA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KAATR-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBEEN
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBEEN-ND.
RES 100K OHM 1/10W 0.1% 0603 - TNPW0603100KBETA
Order 'res 100k ohm 1/10w 0.1% 0603 - TNPW0603100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100KBETA-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBEEA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100AATR-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBEEN
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBEEN-ND.
RES 100 OHM 1/10W 0.1% 0603 - TNPW0603100RBETA
Order 'res 100 ohm 1/10w 0.1% 0603 - TNPW0603100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603100RBETA-ND.
RES 102K OHM 1/10W 0.1% 0603 - TNPW0603102KBEEA
Order 'res 102k ohm 1/10w 0.1% 0603 - TNPW0603102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603102KBEEA-ND.
RES 102K OHM 1/10W 0.1% 0603 - TNPW0603102KBEEN
Order 'res 102k ohm 1/10w 0.1% 0603 - TNPW0603102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603102KBEEN-ND.
RES 102K OHM 1/10W 0.1% 0603 - TNPW0603102KBETA
Order 'res 102k ohm 1/10w 0.1% 0603 - TNPW0603102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0603102KBETA-ND.
Send this link via E-Mail
Help With This Screen