RES 576 OHM 1/16W 0.1% 0402 - TNPW0402576RBETD
| Digi-Key Part Number | TNPW0402576RBETD-ND |
10000 |
.25600 |
Extended Price
2560.00 |
| Manufacturer Part Number | TNPW0402576RBETD | |||
| Description | RES 576 OHM 1/16W 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0402576RBETD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 576 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0402576RBETD TNPW0402576RBETD |
TNPW0402576RBETD Specification Sheet
RES 576 OHM 1/16W 0.1% 0402 - TNPW0402576RBETD (TNPW0402576RBETD-ND)
Related parts :RES 57.6 OHM 1/16W 1% 0402 SMD - RMCF 1/16S 57.6 1% R
Order 'res 57.6 ohm 1/16w 1% 0402 smd - RMCF 1/16S 57.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S57.61%R-ND.
RES 576 OHM 1/16W 1% 0402 SMD - RMCF 1/16S 576 1% R
Order 'res 576 ohm 1/16w 1% 0402 smd - RMCF 1/16S 576 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S5761%R-ND.
RES 576 OHM METAL FILM .50W 1% - SFR16S0005760FR500
Order 'res 576 ohm metal film .50w 1% - SFR16S0005760FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED576R0F12AF5-ND.
RES 576 OHM METAL FILM .40W 1% - SFR2500005760FR500
Order 'res 576 ohm metal film .40w 1% - SFR2500005760FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED576R0F12AF5-ND.
RES 57.6 OHM METAL FILM .60W 1% - MRS25000C5769FRP00
Order 'res 57.6 ohm metal film .60w 1% - MRS25000C5769FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC57R60F12AF5-ND.
RES 5.76 OHM MTL FILM .40W 1% TR - 5063JD5R760F12AF5
Order 'res 5.76 ohm mtl film .40w 1% tr - 5063JD5R760F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R760F12AF5-ND.
RES 5.76 OHM METL FILM .60W 1% T - B0207C5R760F5T
Order 'res 5.76 ohm metl film .60w 1% t - B0207C5R760F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R760F5T-ND.
RES 576 OHM METAL FILM .40W 1% - 5063JD576R0F12AF5BC
Order 'res 576 ohm metal film .40w 1% - 5063JD576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC576XCT-ND.
RES 57.6 OHM METAL FILM .40W 1% - 5063JD57R60F12AF5BC
Order 'res 57.6 ohm metal film .40w 1% - 5063JD57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC57.6XCT-ND.
RES 57.6 OHM METL FILM .40W 1% T - 5063JD57R60F12AF5BC
Order 'res 57.6 ohm metl film .40w 1% t - 5063JD57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC57.6XTR-ND.
RES 576 OHM METL FILM .40W 1% T/ - 5063JD576R0F12AF5BC
Order 'res 576 ohm metl film .40w 1% t/ - 5063JD576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC576XTR-ND.
RES 57.6 OHM METAL FILM .40W 1% - 5043ED57R60F12AF5BC
Order 'res 57.6 ohm metal film .40w 1% - 5043ED57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC57.6YCT-ND.
RES 576 OHM METAL FILM .40W 1% - 5043ED576R0F12AF5BC
Order 'res 576 ohm metal film .40w 1% - 5043ED576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC576YCT-ND.
RES 57.6 OHM METL FILM .40W 1% T - 5043ED57R60F12AF5BC
Order 'res 57.6 ohm metl film .40w 1% t - 5043ED57R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC57.6YTR-ND.
RES 576 OHM METL FILM .40W 1% T/ - 5043ED576R0F12AF5BC
Order 'res 576 ohm metl film .40w 1% t/ - 5043ED576R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC576YTR-ND.
Send this link via E-Mail
Help With This Screen