RES 56.2K OHM 1/16W 0.1% 0402 - TNPW040256K2BETD - Resistors
| Digi-Key Part Number | TNPW040256K2BETD-ND |
10000 |
.25600 |
Extended Price
2560.00 |
| Manufacturer Part Number | TNPW040256K2BETD | |||
| Description | RES 56.2K OHM 1/16W 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW040256K2BETD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 56.2K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW040256K2BETD TNPW040256K2BETD |
TNPW040256K2BETD Specification Sheet
RES 56.2K OHM 1/16W 0.1% 0402 - TNPW040256K2BETD (TNPW040256K2BETD-ND) - Resistors
Related parts Resistors:RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
Order 'res tf 2k ohm 1% 50ppm 1206 - RGC 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 2K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 2K 1% R
Order 'res 2k ohm 1/16w 1% 0402 smd - RMCF 1/16S 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S2K1%R-ND.
RES 2K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 2K 5% R
Order 'res 2k ohm 1/16w 5% 0402 smd - RMCF 1/16S 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S2K5%R-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CAHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CAHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CBHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CBHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
Send this link via E-Mail
Help With This Screen