4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW04024K32BETD
RES 4.32K OHM 1/16W 0.1% 0402 - TNPW04024K32BETD - Resistors
| Digi-Key Part Number | TNPW04024K32BETD-ND |
10000 |
.25600 |
Extended Price
2560.00 |
| Manufacturer Part Number | TNPW04024K32BETD | |||
| Description | RES 4.32K OHM 1/16W 0.1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW04024K32BETD
| Technical/Catalog Information | TNPW04024K32BETD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.32K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW04024K32BETD TNPW04024K32BETD |
TNPW04024K32BETD Specification Sheet
RES 4.32K OHM 1/16W 0.1% 0402 - TNPW04024K32BETD (TNPW04024K32BETD-ND) - Resistors
Related parts 4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW04024K32BETD432K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512432KFKEG
Order 'res 432k ohm 1w 1% 2512 smd - CRCW2512432KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512432KFKEG-ND.
432K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512432KFKTG
Order 'res 432k ohm 1w 1% 2512 smd - CRCW2512432KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512432KFKTG-ND.
43.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251243K2FKEG
Order 'res 43.2k ohm 1w 1% 2512 smd - CRCW251243K2FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251243K2FKEG-ND.
43.2K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251243K2FKTG
Order 'res 43.2k ohm 1w 1% 2512 smd - CRCW251243K2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251243K2FKTG-ND.
4.32K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K32FKEG
Order 'res 4.32k ohm 1w 1% 2512 smd - CRCW25124K32FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K32FKEG-ND.
4.32K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25124K32FKTG
Order 'res 4.32k ohm 1w 1% 2512 smd - CRCW25124K32FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K32FKTG-ND.
4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW04024K32BETD
Order 'res 4.32k ohm 1/16w 0.1% 0402 - TNPW04024K32BETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW04024K32BETD-ND.
4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04024K32FKED
Order 'res 4.32k ohm 1/16w 1% 0402 smd - CRCW04024K32FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32KLCT-ND.
43.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040243K2FKED
Order 'res 43.2k ohm 1/16w 1% 0402 smd - CRCW040243K2FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2KLCT-ND.
432K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402432KFKED
Order 'res 432k ohm 1/16w 1% 0402 smd - CRCW0402432KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432KLCT-ND.
4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04024K32FKED
Order 'res 4.32k ohm 1/16w 1% 0402 smd - CRCW04024K32FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.32KLDKR-ND.
432K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402432KFKED
Order 'res 432k ohm 1/16w 1% 0402 smd - CRCW0402432KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-432KLDKR-ND.
43.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040243K2FKED
Order 'res 43.2k ohm 1/16w 1% 0402 smd - CRCW040243K2FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.2KLDKR-ND.
4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW04024K32FKED
Order 'res 4.32k ohm 1/16w 1% 0402 smd - CRCW04024K32FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.32KLTR-ND.
43.2K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040243K2FKED
Order 'res 43.2k ohm 1/16w 1% 0402 smd - CRCW040243K2FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43.2KLTR-ND.
Options for 4.32K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW04024K32BETD
Send this link via E-Mail
Help With This Screen
