RES 499 OHM 1/16W 0.1% 0402 - TNPW0402499RBEED - Resistors
| Digi-Key Part Number | TNPW0402499RBEED-ND |
10000 |
.25600 |
Extended Price
2560.00 |
| Manufacturer Part Number | TNPW0402499RBEED | |||
| Description | RES 499 OHM 1/16W 0.1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0402499RBEED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 499 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0402499RBEED TNPW0402499RBEED |
TNPW0402499RBEED Specification Sheet
RES 499 OHM 1/16W 0.1% 0402 - TNPW0402499RBEED (TNPW0402499RBEED-ND) - Resistors
Related parts Resistors:RES 499 OHM 1/16W 0.1% 0402 - TNPW0402499RBEED
Order 'res 499 ohm 1/16w 0.1% 0402 - TNPW0402499RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402499RBEED-ND.
RES 499 OHM 1/16W 0.1% 0402 - TNPW0402499RBETD
Order 'res 499 ohm 1/16w 0.1% 0402 - TNPW0402499RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402499RBETD-ND.
RES 49.9 OHM 1/16W 0.1% 0402 - TNPW040249R9BEED
Order 'res 49.9 ohm 1/16w 0.1% 0402 - TNPW040249R9BEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP49.9DATR-ND.
RES 49.9 OHM 1/16W 0.1% 0402 - TNPW040249R9BETD
Order 'res 49.9 ohm 1/16w 0.1% 0402 - TNPW040249R9BETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW040249R9BETD-ND.
RES 49.9 OHM 1/16W 0.1% 0402 - TNPW040249R9BEED
Order 'res 49.9 ohm 1/16w 0.1% 0402 - TNPW040249R9BEED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP49.9DACT-ND.
RES 49.9 OHM 1/16W 0.1% 0402 - TNPW040249R9BEED
Order 'res 49.9 ohm 1/16w 0.1% 0402 - TNPW040249R9BEED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP49.9DADKR-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBEED
Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KDATR-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBETD
Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100KBETD-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100DATR-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBETD
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100RBETD-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBEED
Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBEED-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBETD
Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBETD-ND.
RES 105 OHM 1/16W 0.1% 0402 - TNPW0402105RBEED
Order 'res 105 ohm 1/16w 0.1% 0402 - TNPW0402105RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402105RBEED-ND.
RES 105 OHM 1/16W 0.1% 0402 - TNPW0402105RBETD
Order 'res 105 ohm 1/16w 0.1% 0402 - TNPW0402105RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402105RBETD-ND.
RES 107 OHM 1/16W 0.1% 0402 - TNPW0402107RBEED
Order 'res 107 ohm 1/16w 0.1% 0402 - TNPW0402107RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402107RBEED-ND.
Send this link via E-Mail
Help With This Screen