Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BETD - Resistors

Digi-Key Part Number TNPW04023K65BETD-ND
Price Break
10000
Unit Price
.25600
Extended Price
2560.00
Manufacturer Part NumberTNPW04023K65BETD
DescriptionRES 3.65K OHM 1/16W 0.1% 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW04023K65BETD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.65K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW04023K65BETD
TNPW04023K65BETD

TNPW04023K65BETD Specification Sheet

Image of RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BETD

RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BETD (TNPW04023K65BETD-ND) - Resistors

Related parts Resistors:
RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BETD
 Order 'res 3.65k ohm 1/16w 0.1% 0402 - TNPW04023K65BETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW04023K65BETD-ND.
RES 36.5K OHM 1/16W 0.1% 0402 - TNPW040236K5BEED
 Order 'res 36.5k ohm 1/16w 0.1% 0402 - TNPW040236K5BEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW040236K5BEED-ND.
RES 36.5K OHM 1/16W 0.1% 0402 - TNPW040236K5BETD
 Order 'res 36.5k ohm 1/16w 0.1% 0402 - TNPW040236K5BETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW040236K5BETD-ND.
RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BEED
 Order 'res 3.65k ohm 1/16w 0.1% 0402 - TNPW04023K65BEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW04023K65BEED-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBEED
 Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KDATR-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBETD
 Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100KBETD-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED
 Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100DATR-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBETD
 Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100RBETD-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBEED
 Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBEED-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBETD
 Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBETD-ND.
RES 105 OHM 1/16W 0.1% 0402 - TNPW0402105RBEED
 Order 'res 105 ohm 1/16w 0.1% 0402 - TNPW0402105RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402105RBEED-ND.
RES 105 OHM 1/16W 0.1% 0402 - TNPW0402105RBETD
 Order 'res 105 ohm 1/16w 0.1% 0402 - TNPW0402105RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402105RBETD-ND.
RES 107 OHM 1/16W 0.1% 0402 - TNPW0402107RBEED
 Order 'res 107 ohm 1/16w 0.1% 0402 - TNPW0402107RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402107RBEED-ND.
RES 107 OHM 1/16W 0.1% 0402 - TNPW0402107RBETD
 Order 'res 107 ohm 1/16w 0.1% 0402 - TNPW0402107RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402107RBETD-ND.
RES 10.0K OHM 1/16W 0.1% 0402 - TNPW040210K0BEED
 Order 'res 10.0k ohm 1/16w 0.1% 0402 - TNPW040210K0BEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP10.0KDATR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.65K OHM 1/16W 0.1% 0402 - TNPW04023K65BEED Next: RES 3.65K OHM 1/16W 1% 0402 SMD - CRCW04023K65FKED