Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.09K OHM 1/16W 0.1% 0402 - TNPW04023K09BETD

Digi-Key Part Number TNPW04023K09BETD-ND
Price Break
10000
Unit Price
.25600
Extended Price
2560.00
Manufacturer Part NumberTNPW04023K09BETD
DescriptionRES 3.09K OHM 1/16W 0.1% 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW04023K09BETD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.09K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW04023K09BETD
TNPW04023K09BETD

TNPW04023K09BETD Specification Sheet

Image of RES 3.09K OHM 1/16W 0.1% 0402 - TNPW04023K09BETD

RES 3.09K OHM 1/16W 0.1% 0402 - TNPW04023K09BETD (TNPW04023K09BETD-ND)

Related parts :
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.10FCT-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
 Order 'res hp 10 ohm 1/6w 1% 0402 smd - RP1005S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S10FCT-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.0FCT-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.10FTR-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S1.0FTR-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
 Order 'res hp 10 ohm 1/6w 1% 0402 smd - RP1005S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S10FTR-ND.
RES HP 1.2 OHM 1/6W 1% 0402 SMD - RP1005S-1R2-F
 Order 'res hp 1.2 ohm 1/6w 1% 0402 smd - RP1005S-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.2FCT-ND.
RES HP 12 OHM 1/6W 1% 0402 SMD - RP1005S-120-F
 Order 'res hp 12 ohm 1/6w 1% 0402 smd - RP1005S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S12FCT-ND.
RES HP .12 OHM 1/6W 1% 0402 SMD - RP1005S-R12-F
 Order 'res hp .12 ohm 1/6w 1% 0402 smd - RP1005S-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.12FCT-ND.
RES HP 1.2 OHM 1/6W 1% 0402 SMD - RP1005S-1R2-F
 Order 'res hp 1.2 ohm 1/6w 1% 0402 smd - RP1005S-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S1.2FTR-ND.
RES HP .12 OHM 1/6W 1% 0402 SMD - RP1005S-R12-F
 Order 'res hp .12 ohm 1/6w 1% 0402 smd - RP1005S-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.12FTR-ND.
RES HP 12 OHM 1/6W 1% 0402 SMD - RP1005S-120-F
 Order 'res hp 12 ohm 1/6w 1% 0402 smd - RP1005S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S12FTR-ND.
RES HP .15 OHM 1/6W 1% 0402 SMD - RP1005S-R15-F
 Order 'res hp .15 ohm 1/6w 1% 0402 smd - RP1005S-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.15FCT-ND.
RES HP 15 OHM 1/6W 1% 0402 SMD - RP1005S-150-F
 Order 'res hp 15 ohm 1/6w 1% 0402 smd - RP1005S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S15FCT-ND.
RES HP 1.5 OHM 1/6W 1% 0402 SMD - RP1005S-1R5-F
 Order 'res hp 1.5 ohm 1/6w 1% 0402 smd - RP1005S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.5FCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.09K OHM 1/16W 0.1% 0402 - TNPW04023K09BEED Next: RES 3.09K OHM 1/16W 1% 0402 SMD - CRCW04023K09FKED