RES 12.7K OHM 1/16W 0.1% 0402 - TNPW040212K7BETD - Resistors
| Digi-Key Part Number | TNPW040212K7BETD-ND |
10000 |
.25600 |
Extended Price
2560.00 |
| Manufacturer Part Number | TNPW040212K7BETD | |||
| Description | RES 12.7K OHM 1/16W 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW040212K7BETD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 12.7K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW040212K7BETD TNPW040212K7BETD |
TNPW040212K7BETD Specification Sheet
RES 12.7K OHM 1/16W 0.1% 0402 - TNPW040212K7BETD (TNPW040212K7BETD-ND) - Resistors
Related parts Resistors:RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CAHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CAHF3-ND.
RES 1.00KOHM 1/16W .25% SMD 0402 - 9T04021A1001CBHF3
Order 'res 1.00kohm 1/16w .25% smd 0402 - 9T04021A1001CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001CBHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CAHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CAHF3-ND.
RES 10.0KOHM 1/16W .25% SMD 0402 - 9T04021A1002CBHF3
Order 'res 10.0kohm 1/16w .25% smd 0402 - 9T04021A1002CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002CBHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CAHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CAHF3-ND.
RES 1.02KOHM 1/16W .25% SMD 0402 - 9T04021A1021CBHF3
Order 'res 1.02kohm 1/16w .25% smd 0402 - 9T04021A1021CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1021CBHF3-ND.
RES 10.2KOHM 1/16W .25% SMD 0402 - 9T04021A1022CAHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CAHF3-ND.
RES 10.2KOHM 1/16W .25% SMD 0402 - 9T04021A1022CBHF3
Order 'res 10.2kohm 1/16w .25% smd 0402 - 9T04021A1022CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1022CBHF3-ND.
RES 1.05KOHM 1/16W .25% SMD 0402 - 9T04021A1051CAHF3
Order 'res 1.05kohm 1/16w .25% smd 0402 - 9T04021A1051CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1051CAHF3-ND.
RES 1.05KOHM 1/16W .25% SMD 0402 - 9T04021A1051CBHF3
Order 'res 1.05kohm 1/16w .25% smd 0402 - 9T04021A1051CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1051CBHF3-ND.
RES 10.5KOHM 1/16W .25% SMD 0402 - 9T04021A1052CAHF3
Order 'res 10.5kohm 1/16w .25% smd 0402 - 9T04021A1052CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1052CAHF3-ND.
RES 10.5KOHM 1/16W .25% SMD 0402 - 9T04021A1052CBHF3
Order 'res 10.5kohm 1/16w .25% smd 0402 - 9T04021A1052CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1052CBHF3-ND.
RES 1.07KOHM 1/16W .25% SMD 0402 - 9T04021A1071CAHF3
Order 'res 1.07kohm 1/16w .25% smd 0402 - 9T04021A1071CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1071CAHF3-ND.
RES 1.07KOHM 1/16W .25% SMD 0402 - 9T04021A1071CBHF3
Order 'res 1.07kohm 1/16w .25% smd 0402 - 9T04021A1071CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1071CBHF3-ND.
RES 10.7KOHM 1/16W .25% SMD 0402 - 9T04021A1072CAHF3
Order 'res 10.7kohm 1/16w .25% smd 0402 - 9T04021A1072CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1072CAHF3-ND.
Send this link via E-Mail
Help With This Screen