RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED - Resistors
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW0402100RBEED
| Digi-Key Part Number | TNP100DATR-ND |
10000 30000 50000 100000 |
.30400 .26600 .24000 .21600 |
Extended Price
3040.00 7980.00 12000.00 21600.00 |
| Manufacturer Part Number | TNPW0402100RBEED | |||
| Description | RES 100 OHM 1/16W 0.1% 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0402100RBEED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0402100RBEED TNPW0402100RBEED TNP100DATR ND TNP100DATRND TNP100DATR |
TNPW0402100RBEED Specification Sheet
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED (TNP100DATR-ND) - Resistors
Related parts 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW0402100RBEEDRES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100DATR-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBEED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP100DACT-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBEED
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBEED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP100DADKR-ND.
RES 100 OHM 1/16W 0.1% 0402 - TNPW0402100RBETD
Order 'res 100 ohm 1/16w 0.1% 0402 - TNPW0402100RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100RBETD-ND.
RES 100 OHM 1/16W 0.1% 0402 SMD - RG1005P-101-B-T5
Order 'res 100 ohm 1/16w 0.1% 0402 smd - RG1005P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100BCT-ND.
RES 100 OHM 1/16W 0.1% 0402 SMD - RG1005P-101-B-T5
Order 'res 100 ohm 1/16w 0.1% 0402 smd - RG1005P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P100BTR-ND.
RES 100 OHM 1/16W 0.1% 0402 SMD - RG1005P-101-B-T5
Order 'res 100 ohm 1/16w 0.1% 0402 smd - RG1005P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100BDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - CRCW0402100RJNTD
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402100RJNTD-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBEED
Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KDATR-ND.
RES 100K OHM 1/16W 0.1% 0402 - TNPW0402100KBETD
Order 'res 100k ohm 1/16w 0.1% 0402 - TNPW0402100KBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402100KBETD-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBEED
Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBEED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBEED-ND.
RES 102 OHM 1/16W 0.1% 0402 - TNPW0402102RBETD
Order 'res 102 ohm 1/16w 0.1% 0402 - TNPW0402102RBETD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0402102RBETD-ND.
Options for 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale TNPW0402100RBEED
Send this link via E-Mail
Help With This Screen
