IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4041IDRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | THS4041IDRQ1-ND |
2500 |
2.39400 |
Extended Price
5985.00 |
| Manufacturer Part Number | THS4041IDRQ1 | |||
| Description | IC 165MHZ V-FEEDBACK AMP 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4041IDRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 400 V/µs |
| Gain Bandwidth Product | 165MHz |
| Current - Supply | 11mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 32 V, ±4.5 V ~ 16 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4041IDRQ1 THS4041IDRQ1 |
THS4041IDRQ1 Specification Sheet
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4041IDRQ1 (THS4041IDRQ1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4041IDRQ1
Order 'ic 165mhz v-feedback amp 8-soic - THS4041IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4041IDRQ1-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4041ID
Order 'ic 165mhz v-feedback amp 8-soic - THS4041ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7528-5-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042CD
Order 'ic 165mhz v-feedback amp 8-soic - THS4042CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7530-5-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042ID
Order 'ic 165mhz v-feedback amp 8-soic - THS4042ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7532-5-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042CDRG4
Order 'ic 165mhz v-feedback amp 8-soic - THS4042CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4042CDRG4-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042IDRG4
Order 'ic 165mhz v-feedback amp 8-soic - THS4042IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4042IDRG4-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042CDR
Order 'ic 165mhz v-feedback amp 8-soic - THS4042CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4042CDR-ND.
IC 165MHZ V-FEEDBACK AMP 8-SOIC - THS4042IDR
Order 'ic 165mhz v-feedback amp 8-soic - THS4042IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4042IDR-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4041IDGNR
Order 'ic 165mhz v-feedback amp 8-msop - THS4041IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10033-1-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4041IDGNR
Order 'ic 165mhz v-feedback amp 8-msop - THS4041IDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10033-2-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4041IDGNR
Order 'ic 165mhz v-feedback amp 8-msop - THS4041IDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10033-6-ND.
IC 290MHZ V-FEEDBACK AMP 8-SOIC - THS4012ID
Order 'ic 290mhz v-feedback amp 8-soic - THS4012ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7513-5-ND.
IC 350MHZ V-FEEDBACK AMP 8-SOIC - THS4021ID
Order 'ic 350mhz v-feedback amp 8-soic - THS4021ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7516-5-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4042CDGNR
Order 'ic 165mhz v-feedback amp 8-msop - THS4042CDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7531-1-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4042CDGNR
Order 'ic 165mhz v-feedback amp 8-msop - THS4042CDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7531-2-ND.
Send this link via E-Mail
Help With This Screen