IC SNGL AMP VOLT-FEEDBACK 8-MSOP - THS4021IDGNG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | THS4021IDGNG4-ND |
160 |
3.64500 |
Extended Price
583.20 |
| Manufacturer Part Number | THS4021IDGNG4 | |||
| Description | IC SNGL AMP VOLT-FEEDBACK 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4021IDGNG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-HMSOP |
| Slew Rate | 470 V/µs |
| Gain Bandwidth Product | 350MHz |
| Current - Supply | 11mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 32 V, ±4.5 V ~ 16 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4021IDGNG4 THS4021IDGNG4 |
THS4021IDGNG4 Specification Sheet
IC SNGL AMP VOLT-FEEDBACK 8-MSOP - THS4021IDGNG4 (THS4021IDGNG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL AMP VOLT-FEEDBACK 8-MSOP - THS4021IDGNG4
Order 'ic sngl amp volt-feedback 8-msop - THS4021IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021IDGNG4-ND.
IC SNGL AMP VOLT-FEEDBACK 8-MSOP - THS4021CDGNG4
Order 'ic sngl amp volt-feedback 8-msop - THS4021CDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021CDGNG4-ND.
IC SNGL AMP VOLT-FEEDBACK 8-MSOP - THS4021IDGN
Order 'ic sngl amp volt-feedback 8-msop - THS4021IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021IDGN-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4012CDGNG4
Order 'ic dual amp volt-feedback 8-msop - THS4012CDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4012CDGNG4-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4012IDGNG4
Order 'ic dual amp volt-feedback 8-msop - THS4012IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4012IDGNG4-ND.
IC SNGL AMP VOLT-FEEDBACK 8-SOIC - THS4021CDG4
Order 'ic sngl amp volt-feedback 8-soic - THS4021CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021CDG4-ND.
IC SNGL AMP VOLT-FEEDBACK 8-SOIC - THS4021IDG4
Order 'ic sngl amp volt-feedback 8-soic - THS4021IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021IDG4-ND.
IC SNGL AMP VOLT-FEEDBACK 8-SOIC - THS4021IDR
Order 'ic sngl amp volt-feedback 8-soic - THS4021IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021IDR-ND.
IC SNGL AMP VOLT-FEEDBACK 8-SOIC - THS4021IDRG4
Order 'ic sngl amp volt-feedback 8-soic - THS4021IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4021IDRG4-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4022CDGN
Order 'ic dual amp volt-feedback 8-msop - THS4022CDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4022CDGN-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4022CDGNG4
Order 'ic dual amp volt-feedback 8-msop - THS4022CDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4022CDGNG4-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4022CDGNRG4
Order 'ic dual amp volt-feedback 8-msop - THS4022CDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4022CDGNRG4-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4022IDGN
Order 'ic dual amp volt-feedback 8-msop - THS4022IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4022IDGN-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4022IDGNG4
Order 'ic dual amp volt-feedback 8-msop - THS4022IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4022IDGNG4-ND.
IC DUAL AMP VOLT-FEEDBACK 8-MSOP - THS4032CDGN
Order 'ic dual amp volt-feedback 8-msop - THS4032CDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4032CDGN-ND.
Send this link via E-Mail
Help With This Screen