IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWPR
| Digi-Key Part Number | THS3125IPWPR-ND |
2000 |
3.92500 |
Extended Price
7850.00 |
| Manufacturer Part Number | THS3125IPWPR | |||
| Description | IC AMP CURNT FDBACK HS 14-HTSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS3125IPWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-HTSSOP |
| Slew Rate | 1550 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 8.4mA |
| Current - Output/Channel | 440mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 160MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS3125IPWPR THS3125IPWPR |
THS3125IPWPR Specification Sheet
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWPR (THS3125IPWPR-ND)
Related parts:IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWPR
Order 'ic amp curnt fdback hs 14-htssop - THS3125IPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125IPWPR-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWP
Order 'ic amp curnt fdback hs 14-htssop - THS3125IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13340-5-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125CPWP
Order 'ic amp curnt fdback hs 14-htssop - THS3125CPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125CPWP-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125CPWPG4
Order 'ic amp curnt fdback hs 14-htssop - THS3125CPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125CPWPG4-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125CPWPR
Order 'ic amp curnt fdback hs 14-htssop - THS3125CPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125CPWPR-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125CPWPRG4
Order 'ic amp curnt fdback hs 14-htssop - THS3125CPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125CPWPRG4-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWPG4
Order 'ic amp curnt fdback hs 14-htssop - THS3125IPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125IPWPG4-ND.
IC AMP CURNT FDBACK HS 14-HTSSOP - THS3125IPWPRG4
Order 'ic amp curnt fdback hs 14-htssop - THS3125IPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3125IPWPRG4-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3112ID
Order 'ic amp curnt fdback ln hs 8-soic - THS3112ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13333-5-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3112IDDAR
Order 'ic amp curnt fdback ln hs 8-soic - THS3112IDDAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13334-1-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3112IDDAR
Order 'ic amp curnt fdback ln hs 8-soic - THS3112IDDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13334-2-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3112IDDAR
Order 'ic amp curnt fdback ln hs 8-soic - THS3112IDDAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13334-6-ND.
IC AMP CURNT FDBACK LN HS 14SOIC - THS3115ID
Order 'ic amp curnt fdback ln hs 14soic - THS3115ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13335-5-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3122ID
Order 'ic amp curnt fdback ln hs 8-soic - THS3122ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13337-5-ND.
IC AMP CURNT FDBACK LN HS 8-SOIC - THS3122IDDAR
Order 'ic amp curnt fdback ln hs 8-soic - THS3122IDDAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13338-1-ND.
Send this link via E-Mail
Help With This Screen