Keywords:





CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621

Digi-Key Part Number ABB91DHHR-S621-ND
Price Break
10
Unit Price
26.91000
Extended Price
269.10
Manufacturer Part NumberABB91DHHR-S621
DescriptionCONN EDGECARD 182PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621
Technical/Catalog InformationABB91DHHR-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock, Card Specific
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB91DHHR S621
ABB91DHHRS621

ABB91DHHR-S621 Specification Sheet

Image of CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621

CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621 (ABB91DHHR-S621-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHD-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHN-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHT-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHND-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNN-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNR-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNT-S621
 Order 'conn edgecard 182ps .050 dip sld - ABB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHD-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHN-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHR-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHT-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHND-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHND-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHNN-S621
 Order 'conn edgecard 182ps .050 dip sld - RBB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNN-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB91DHHR-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR Next: CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHT
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621