IC CURR FEEDBACK AMP HS 14-SOIC - THS3115IDR
| Digi-Key Part Number | THS3115IDR-ND |
2500 |
2.70900 |
Extended Price
6772.50 |
| Manufacturer Part Number | THS3115IDR | |||
| Description | IC CURR FEEDBACK AMP HS 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS3115IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 1550 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4.9mA |
| Current - Output/Channel | 270mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 110MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS3115IDR THS3115IDR |
THS3115IDR Specification Sheet
IC CURR FEEDBACK AMP HS 14-SOIC - THS3115IDR (THS3115IDR-ND)
Related parts:IC CURR FEEDBACK AMP HS 14-SOIC - THS3115IDR
Order 'ic curr feedback amp hs 14-soic - THS3115IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3115IDR-ND.
IC CURR FEEDBACK AMP HS 14-SOIC - THS3115CD
Order 'ic curr feedback amp hs 14-soic - THS3115CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3115CD-ND.
IC CURR FEEDBACK AMP HS 14-SOIC - THS3115CDG4
Order 'ic curr feedback amp hs 14-soic - THS3115CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3115CDG4-ND.
IC CURR FEEDBACK AMP HS 8-SOIC - THS3091DDA
Order 'ic curr feedback amp hs 8-soic - THS3091DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15789-5-ND.
IC CURR FEEDBACK AMP HS 8-SOIC - THS3095DDA
Order 'ic curr feedback amp hs 8-soic - THS3095DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15790-5-ND.
IC CURR FEEDBACK AMP HS LN 8-SO - THS3112CDDA
Order 'ic curr feedback amp hs ln 8-so - THS3112CDDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3112CDDA-ND.
IC CURR FEEDBACK AMP HS LN 8-SO - THS3112CDDAG3
Order 'ic curr feedback amp hs ln 8-so - THS3112CDDAG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3112CDDAG3-ND.
IC CURR FEEDBACK AMP HS LN 8SOIC - THS3112CDG4
Order 'ic curr feedback amp hs ln 8soic - THS3112CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3112CDG4-ND.
IC CURR FEEDBACK AMP HS LN 8SOIC - THS3112IDG4
Order 'ic curr feedback amp hs ln 8soic - THS3112IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3112IDG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091D
Order 'ic curr feedback opamp hv 8-soic - THS3091D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16671-5-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095D
Order 'ic curr feedback opamp hv 8-soic - THS3095D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16672-5-ND.
IC QUAD OPERATNL AMP 36V 14-SOIC - LM2900DE4
Order 'ic quad operatnl amp 36v 14-soic - LM2900DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DE4-ND.
IC QUAD OPERATNL AMP 36V 14-SOIC - LM2900D
Order 'ic quad operatnl amp 36v 14-soic - LM2900D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900D-ND.
IC QUAD OPERATNL AMP 36V 14-SOIC - LM2900DRE4
Order 'ic quad operatnl amp 36v 14-soic - LM2900DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2900DRE4-ND.
IC VIDEO AMP RR-OUT HS 14-SOIC - SN10503DG4
Order 'ic video amp rr-out hs 14-soic - SN10503DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN10503DG4-ND.
Send this link via E-Mail
Help With This Screen