Keywords:





EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578

Digi-Key Part Number ABB91DHHD-S578-ND
Price Break
10
Unit Price
25.95000
Extended Price
259.50
Manufacturer Part NumberABB91DHHD-S578
DescriptionEDGECARD 182POS .050 SLD W/POSTS
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578
Technical/Catalog InformationABB91DHHD-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific, Flange
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB91DHHD S578
ABB91DHHDS578

ABB91DHHD-S578 Specification Sheet

Image of EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578

EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578 (ABB91DHHD-S578-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578
EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578
 Order 'edgecard 182pos .050 sld w/posts - ABB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHN-S578
 Order 'edgecard 182pos .050 sld w/posts - ABB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHR-S578
 Order 'edgecard 182pos .050 sld w/posts - ABB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHT-S578
 Order 'edgecard 182pos .050 sld w/posts - ABB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ACB91DHHD-S578
 Order 'edgecard 182pos .050 sld w/posts - ACB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHD-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ACB91DHHN-S578
 Order 'edgecard 182pos .050 sld w/posts - ACB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHN-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ACB91DHHR-S578
 Order 'edgecard 182pos .050 sld w/posts - ACB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHR-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - ACB91DHHT-S578
 Order 'edgecard 182pos .050 sld w/posts - ACB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHT-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RBB91DHHD-S578
 Order 'edgecard 182pos .050 sld w/posts - RBB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RBB91DHHN-S578
 Order 'edgecard 182pos .050 sld w/posts - RBB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RBB91DHHR-S578
 Order 'edgecard 182pos .050 sld w/posts - RBB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RBB91DHHT-S578
 Order 'edgecard 182pos .050 sld w/posts - RBB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RCB91DHHD-S578
 Order 'edgecard 182pos .050 sld w/posts - RCB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHD-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RCB91DHHN-S578
 Order 'edgecard 182pos .050 sld w/posts - RCB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHN-S578-ND.
EDGECARD 182POS .050 SLD W/POSTS - RCB91DHHR-S578
 Order 'edgecard 182pos .050 sld w/posts - RCB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHR-S578-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578
Send this link via E-Mail
Help With This Screen

EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EDGECARD 132PS .050 SMD W/O PST - RCB66DHFT-S621 Next: EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHN-S578
EDGECARD 182POS .050 SLD W/POSTS - ABB91DHHD-S578