IC OP AMP DUAL HI-V 8-SOIC - THS3092DDAG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | THS3092DDAG4-ND |
75 |
5.53507 |
Extended Price
415.13 |
| Manufacturer Part Number | THS3092DDAG4 | |||
| Description | IC OP AMP DUAL HI-V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS3092DDAG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 5700 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9.5mA |
| Current - Output/Channel | 280mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 160MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS3092DDAG4 THS3092DDAG4 |
THS3092DDAG4 Specification Sheet
IC OP AMP DUAL HI-V 8-SOIC - THS3092DDAG4 (THS3092DDAG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP DUAL HI-V 8-SOIC - THS3092DDAG4
Order 'ic op amp dual hi-v 8-soic - THS3092DDAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3092DDAG4-ND.
IC OP AMP DUAL VFB WDBND 8-SOIC - OPA2690ID
Order 'ic op amp dual vfb wdbnd 8-soic - OPA2690ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13465-5-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532ADR
Order 'ic op amp dual low-noise 8-soic - NE5532ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13621-1-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532ADR
Order 'ic op amp dual low-noise 8-soic - NE5532ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13621-2-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532ADR
Order 'ic op amp dual low-noise 8-soic - NE5532ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13621-6-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532DR
Order 'ic op amp dual low-noise 8-soic - NE5532DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13622-1-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532DR
Order 'ic op amp dual low-noise 8-soic - NE5532DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13622-2-ND.
IC OP AMP DUAL LOW-NOISE 8-SOIC - NE5532DR
Order 'ic op amp dual low-noise 8-soic - NE5532DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13622-6-ND.
IC OP AMP DUAL 3-32V 8-SOIC - LM2904VQDRQ1
Order 'ic op amp dual 3-32v 8-soic - LM2904VQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17099-1-ND.
IC OP AMP DUAL 3-32V 8-SOIC - LM2904VQDRQ1
Order 'ic op amp dual 3-32v 8-soic - LM2904VQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17099-2-ND.
IC OP AMP DUAL 3-32V 8-SOIC - LM2904VQDRQ1
Order 'ic op amp dual 3-32v 8-soic - LM2904VQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17099-6-ND.
IC OP AMP DUAL GEN-PURP 8-SOIC - RC4558IDR
Order 'ic op amp dual gen-purp 8-soic - RC4558IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17440-1-ND.
IC OP AMP DUAL GEN-PURP 8-SOIC - RC4558IDR
Order 'ic op amp dual gen-purp 8-soic - RC4558IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17440-2-ND.
IC OP AMP DUAL HI-V 8-SOIC - THS3092DDA
Order 'ic op amp dual hi-v 8-soic - THS3092DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18210-ND.
IC OP AMP DUAL HI-V 8-SOIC - THS3092D
Order 'ic op amp dual hi-v 8-soic - THS3092D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18836-5-ND.
Send this link via E-Mail
Help With This Screen