IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DR
| Digi-Key Part Number | THS3091DR-ND |
2500 |
3.08700 |
Extended Price
7717.50 |
| Manufacturer Part Number | THS3091DR | |||
| Description | IC CURR FEEDBACK OPAMP HV 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS3091DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 7300 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9.5mA |
| Current - Output/Channel | 280mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 235MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS3091DR THS3091DR |
THS3091DR Specification Sheet
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DR (THS3091DR-ND)
Related parts:IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DR
Order 'ic curr feedback opamp hv 8-soic - THS3091DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3091DR-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091D
Order 'ic curr feedback opamp hv 8-soic - THS3091D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16671-5-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095D
Order 'ic curr feedback opamp hv 8-soic - THS3095D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16672-5-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DDAR
Order 'ic curr feedback opamp hv 8-soic - THS3091DDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3091DDAR-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DDARG3
Order 'ic curr feedback opamp hv 8-soic - THS3091DDARG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3091DDARG3-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DG4
Order 'ic curr feedback opamp hv 8-soic - THS3091DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3091DG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3091DRG4
Order 'ic curr feedback opamp hv 8-soic - THS3091DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3091DRG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095DDAR
Order 'ic curr feedback opamp hv 8-soic - THS3095DDAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3095DDAR-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095DDARG3
Order 'ic curr feedback opamp hv 8-soic - THS3095DDARG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3095DDARG3-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095DG4
Order 'ic curr feedback opamp hv 8-soic - THS3095DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3095DG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095DR
Order 'ic curr feedback opamp hv 8-soic - THS3095DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3095DR-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3095DRG4
Order 'ic curr feedback opamp hv 8-soic - THS3095DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3095DRG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3111CD
Order 'ic curr feedback opamp hv 8-soic - THS3111CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3111CD-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3111CDG4
Order 'ic curr feedback opamp hv 8-soic - THS3111CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3111CDG4-ND.
IC CURR FEEDBACK OPAMP HV 8-SOIC - THS3111CDR
Order 'ic curr feedback opamp hv 8-soic - THS3111CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3111CDR-ND.
Send this link via E-Mail
Help With This Screen