Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403IPFBG4
IC ADC 14BIT 3MSPS 1-CH 48-TQFP - THS1403IPFBG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | THS1403IPFBG4-ND |
250 |
20.01000 |
Extended Price
5002.50 |
| Manufacturer Part Number | THS1403IPFBG4 | |||
| Description | IC ADC 14BIT 3MSPS 1-CH 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1403IPFBG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 3M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 270mW |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1403IPFBG4 THS1403IPFBG4 |
THS1403IPFBG4 Specification Sheet
IC ADC 14BIT 3MSPS 1-CH 48-TQFP - THS1403IPFBG4 (THS1403IPFBG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403IPFBG4Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403IPFBG4
Order 'ic adc 14bit 3msps 1-ch 48-tqfp - THS1403IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1403IPFBG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403QPHP
Order 'ic adc 14bit 3msps 1-ch 48-htqfp - THS1403QPHP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10016-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital THS1403QPHPEP
Order 'ic adc 14bit 3msps 1-ch 48-htqfp - THS1403QPHPEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18131-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital THS1403QPHPEP
Order 'ic adc 14bit 3msps 1-ch 48-htqfp - THS1403QPHPEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18131-2-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1401IPFBG4
Order 'ic adc 14bit 1msps 1-ch 48-tqfp - THS1401IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1401IPFBG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1408IPFBG4
Order 'ic adc 14bit 8msps 1-ch 48-tqfp - THS1408IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1408IPFBG4-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital THS1401QPHPEP
Order 'ic adc 14bit 1msps 1-ch 48-htqfp - THS1401QPHPEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18130-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital THS1401QPHPEP
Order 'ic adc 14bit 1msps 1-ch 48-htqfp - THS1401QPHPEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18130-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital THS1408MPHPEP
Order 'ic adc 14bit 8msps 1-ch 48-htqfp - THS1408MPHPEP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18132-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital THS1408MPHPEP
Order 'ic adc 14bit 8msps 1-ch 48-htqfp - THS1408MPHPEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18132-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Analog and Digital ADS7891IPFBT
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16682-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS7891IPFBT
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16682-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Digi-Reel® Analog and Digital ADS7891IPFBT
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16682-6-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS7891IPFBR
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7891IPFBR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS7891IPFBRG4
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7891IPFBRG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tray Analog and Digital THS1403IPFBG4
Send this link via E-Mail
Help With This Screen
