Keywords:





EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578 - Connectors

Digi-Key Part Number ABB91DHFR-S578-ND
Price Break
10
Unit Price
26.86500
Extended Price
268.65
Manufacturer Part NumberABB91DHFR-S578
DescriptionEDGECARD 182POS .050 SMD W/POSTS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB91DHFR-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Guide, Board Lock, Card Specific
Number of Positions 182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB91DHFR S578
ABB91DHFRS578

ABB91DHFR-S578 Specification Sheet

Image of EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578

EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578 (ABB91DHFR-S578-ND) - Connectors

Related parts Connectors :
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578
 Order 'edgecard 182pos .050 smd w/posts - ABB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFD-S578
 Order 'edgecard 182pos .050 smd w/posts - ABB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFN-S578
 Order 'edgecard 182pos .050 smd w/posts - ABB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFT-S578
 Order 'edgecard 182pos .050 smd w/posts - ABB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFD-S578
 Order 'edgecard 182pos .050 smd w/posts - ACB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFN-S578
 Order 'edgecard 182pos .050 smd w/posts - ACB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFR-S578
 Order 'edgecard 182pos .050 smd w/posts - ACB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - ACB91DHFT-S578
 Order 'edgecard 182pos .050 smd w/posts - ACB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFD-S578
 Order 'edgecard 182pos .050 smd w/posts - RBB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFN-S578
 Order 'edgecard 182pos .050 smd w/posts - RBB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFR-S578
 Order 'edgecard 182pos .050 smd w/posts - RBB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFR-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RBB91DHFT-S578
 Order 'edgecard 182pos .050 smd w/posts - RBB91DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHFT-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFD-S578
 Order 'edgecard 182pos .050 smd w/posts - RCB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFD-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFN-S578
 Order 'edgecard 182pos .050 smd w/posts - RCB91DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFN-S578-ND.
EDGECARD 182POS .050 SMD W/POSTS - RCB91DHFR-S578
 Order 'edgecard 182pos .050 smd w/posts - RCB91DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHFR-S578-ND.

Send this link via E-Mail
Help With This Screen

EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFN-S578 Next: EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFT-S578
EDGECARD 182POS .050 SMD W/POSTS - ABB91DHFR-S578