IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDW
| Digi-Key Part Number | THS1230CDW-ND |
20 |
17.92000 |
Extended Price
358.40 |
| Manufacturer Part Number | THS1230CDW | |||
| Description | IC ADC 30MSPS 12BIT LP 28-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1230CDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 30M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1230CDW THS1230CDW |
THS1230CDW Specification Sheet
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDW (THS1230CDW-ND)
Related parts:IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDW
Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDW-ND.
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDWG4
Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDWG4-ND.
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230IDWG4
Order 'ic adc 30msps 12bit lp 28-soic - THS1230IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IDWG4-ND.
IC ADC 15MSPS 12BIT LP 28-SOIC - THS1215IDWG4
Order 'ic adc 15msps 12bit lp 28-soic - THS1215IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230CPW
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CPW-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230CPWG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CPWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWR
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWR-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWRG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWRG4-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040CDW
Order 'ic adc 10bit 40msps lp 28-soic - THS1040CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDW-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040CDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1040CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDWG4-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040IDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1040IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040IDWG4-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDW
Order 'ic adc 10bit 40msps lp 28-soic - THS1041CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1041CDW-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1041CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1041CDWG4-ND.
IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215CPW
Order 'ic adc 15msps 12bit lp 28-tssop - THS1215CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPW-ND.
Send this link via E-Mail
Help With This Screen