Keywords:





IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR - Integrated Circuits (ICs)

Digi-Key Part Number THS1215IDWR-ND
Price Break
1000
Unit Price
12.96750
Extended Price
12967.50
Manufacturer Part NumberTHS1215IDWR
DescriptionIC A/D 15MSPS 12BIT LP 28-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTHS1215IDWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case28-SOIC (7.5mm Width)
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)15M
Operating Temperature-40°C ~ 80°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)177mW
Drawing Number296; 4040000-6; DW; 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width32mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names THS1215IDWR
THS1215IDWR

THS1215IDWR Specification Sheet

Image of IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR

IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR (THS1215IDWR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWR-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDW
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10010-5-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDW
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDW-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDWG4
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWG4-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDWR
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWR-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDWRG4
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWRG4-ND.
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWRG4
 Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWRG4-ND.
IC ADC 15MSPS 12BIT LP 28-SOIC - THS1215IDWG4
 Order 'ic adc 15msps 12bit lp 28-soic - THS1215IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWG4-ND.
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDW
 Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDW-ND.
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230CDWG4
 Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDWG4-ND.
IC ADC 30MSPS 12BIT LP 28-SOIC - THS1230IDWG4
 Order 'ic adc 30msps 12bit lp 28-soic - THS1230IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IDWG4-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215IPW
 Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10011-5-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215CPWR
 Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWR-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215CPWRG4
 Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWRG4-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215IPWR
 Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IPWR-ND.

Send this link via E-Mail
Help With This Screen

IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDW Next: IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWRG4
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215IDWR