EDGECARD 182PS .050 SMD W/O POST - ABB91DHFN-S621 - Connectors
| Digi-Key Part Number | ABB91DHFN-S621-ND |
10 |
25.89000 |
Extended Price
258.90 |
| Manufacturer Part Number | ABB91DHFN-S621 | |||
| Description | EDGECARD 182PS .050 SMD W/O POST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB91DHFN-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB91DHFN S621 ABB91DHFNS621 |
ABB91DHFN-S621 Specification Sheet
EDGECARD 182PS .050 SMD W/O POST - ABB91DHFN-S621 (ABB91DHFN-S621-ND) - Connectors
Related parts Connectors :EDGECARD 182PS .050 SMD W/O POST - ABB91DHFN-S621
Order 'edgecard 182ps .050 smd w/o post - ABB91DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-S621-ND.
EDGECARD 182PS .050 SMD W/O POST - ABB91DHFD-S621
Order 'edgecard 182ps .050 smd w/o post - ABB91DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-S621-ND.
EDGECARD 182PS .050 SMD W/O POST - ABB91DHFR-S621
Order 'edgecard 182ps .050 smd w/o post - ABB91DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-S621-ND.
EDGECARD 182PS .050 SMD W/O POST - ABB91DHFT-S621
Order 'edgecard 182ps .050 smd w/o post - ABB91DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFD-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFD-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFN-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFN-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFR-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFR-S621-ND.
EDGECARD 212PS .050 SMD W/O POST - ABB106DHFT-S621
Order 'edgecard 212ps .050 smd w/o post - ABB106DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFT-S621-ND.
EDGECARD 112PS .050 SMD W/O POST - ABB56DHFD-S621
Order 'edgecard 112ps .050 smd w/o post - ABB56DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHFD-S621-ND.
EDGECARD 112PS .050 SMD W/O POST - ABB56DHFN-S621
Order 'edgecard 112ps .050 smd w/o post - ABB56DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHFN-S621-ND.
EDGECARD 112PS .050 SMD W/O POST - ABB56DHFR-S621
Order 'edgecard 112ps .050 smd w/o post - ABB56DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHFR-S621-ND.
EDGECARD 112PS .050 SMD W/O POST - ABB56DHFT-S621
Order 'edgecard 112ps .050 smd w/o post - ABB56DHFT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHFT-S621-ND.
EDGECARD 132PS .050 SMD W/O POST - ABB66DHFD-S621
Order 'edgecard 132ps .050 smd w/o post - ABB66DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFD-S621-ND.
EDGECARD 132PS .050 SMD W/O POST - ABB66DHFN-S621
Order 'edgecard 132ps .050 smd w/o post - ABB66DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFN-S621-ND.
EDGECARD 132PS .050 SMD W/O POST - ABB66DHFR-S621
Order 'edgecard 132ps .050 smd w/o post - ABB66DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFR-S621-ND.
Send this link via E-Mail
Help With This Screen
