IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215CPWG4 - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CPWG4
| Digi-Key Part Number | THS1215CPWG4-ND |
50 |
13.19500 |
Extended Price
659.75 |
| Manufacturer Part Number | THS1215CPWG4 | |||
| Description | IC ADC 15MSPS 12BIT LP 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1215CPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 15M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 177mW |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1215CPWG4 THS1215CPWG4 |
THS1215CPWG4 Specification Sheet
IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215CPWG4 (THS1215CPWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CPWG4IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215CPWG4
Order 'ic adc 15msps 12bit lp 28-tssop - THS1215CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWG4-ND.
IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215CPW
Order 'ic adc 15msps 12bit lp 28-tssop - THS1215CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPW-ND.
IC ADC 15MSPS 12BIT LP 28-TSSOP - THS1215IPWG4
Order 'ic adc 15msps 12bit lp 28-tssop - THS1215IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IPWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230CPW
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CPW-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230CPWG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CPWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWG4-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWR
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWR-ND.
IC ADC 30MSPS 12BIT LP 28-TSSOP - THS1230IPWRG4
Order 'ic adc 30msps 12bit lp 28-tssop - THS1230IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IPWRG4-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215IPW
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10011-5-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215CPWR
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWR-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215CPWRG4
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWRG4-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215IPWR
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IPWR-ND.
IC A/D 15MSPS 12BIT LP 28-TSSOP - THS1215IPWRG4
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IPWRG4-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPW
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPW-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPWG4
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPWG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CPWG4
Send this link via E-Mail
Help With This Screen
