Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CDW
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDW - Integrated Circuits (ICs)
| Digi-Key Part Number | THS1215CDW-ND |
40 |
20.99500 |
Extended Price
839.80 |
| Manufacturer Part Number | THS1215CDW | |||
| Description | IC A/D 15MSPS 12BIT LP 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1215CDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 15M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 177mW |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1215CDW THS1215CDW |
THS1215CDW Specification Sheet
IC A/D 15MSPS 12BIT LP 28-SOIC - THS1215CDW (THS1215CDW-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CDWTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CDW
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDW-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215IDW
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10010-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CDWG4
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215CDWR
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215CDWRG4
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215IDWR
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215IDWRG4
Order 'ic a/d 15msps 12bit lp 28-soic - THS1215IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215IDWG4
Order 'ic adc 15msps 12bit lp 28-soic - THS1215IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1230CDW
Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDW-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1230CDWG4
Order 'ic adc 30msps 12bit lp 28-soic - THS1230CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230CDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1230IDWG4
Order 'ic adc 30msps 12bit lp 28-soic - THS1230IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1230IDWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215IPW
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10011-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215CPWR
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215CPWRG4
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215CPWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital THS1215IPWR
Order 'ic a/d 15msps 12bit lp 28-tssop - THS1215IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1215IPWR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Analog and Digital THS1215CDW
Send this link via E-Mail
Help With This Screen
