IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDW - Integrated Circuits (ICs)
| Digi-Key Part Number | THS1041CDW-ND |
60 |
7.24850 |
Extended Price
434.91 |
| Manufacturer Part Number | THS1041CDW | |||
| Description | IC ADC 10BIT 40MSPS LP 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1041CDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1041CDW THS1041CDW |
THS1041CDW Specification Sheet
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDW (THS1041CDW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDW
Order 'ic adc 10bit 40msps lp 28-soic - THS1041CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1041CDW-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040CDW
Order 'ic adc 10bit 40msps lp 28-soic - THS1040CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDW-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040CDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1040CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDWG4-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1040IDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1040IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040IDWG4-ND.
IC ADC 10BIT 40MSPS LP 28-SOIC - THS1041CDWG4
Order 'ic adc 10bit 40msps lp 28-soic - THS1041CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1041CDWG4-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040IDW
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13329-5-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1041IDW
Order 'ic adc 10bit 40msps 3v 28-soic - THS1041IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13331-5-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040CDWR
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDWR-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040CDWRG4
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CDWRG4-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPW
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPW-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPWG4
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPWG4-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPWR
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPWR-ND.
IC ADC 10BIT 40MSPS LP 28-TSSOP - THS1040CPWRG4
Order 'ic adc 10bit 40msps lp 28-tssop - THS1040CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040CPWRG4-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040IDWR
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040IDWR-ND.
IC ADC 10BIT 40MSPS 3V 28-SOIC - THS1040IDWRG4
Order 'ic adc 10bit 40msps 3v 28-soic - THS1040IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1040IDWRG4-ND.
Send this link via E-Mail
Help With This Screen