IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031IDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | THS1031IDWR-ND |
1000 |
5.56250 |
Extended Price
5562.50 |
| Manufacturer Part Number | THS1031IDWR | |||
| Description | IC 10-BIT 30 MSPS A/D 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1031IDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-SOIC |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 30M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1031IDWR THS1031IDWR |
THS1031IDWR Specification Sheet
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031IDWR (THS1031IDWR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031IDWR
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031IDWR-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1030CDW
Order 'ic 10-bit 30 msps a/d 28-soic - THS1030CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2173-5-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031CDW
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2174-5-ND.
IC 10 BIT 30 MSPS A/D 28-SOIC - THS1030IDW
Order 'ic 10 bit 30 msps a/d 28-soic - THS1030IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2826-5-ND.
IC 10 BIT 30 MSPS A/D 28-SOIC - THS1031IDW
Order 'ic 10 bit 30 msps a/d 28-soic - THS1031IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2828-5-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1030IDWR
Order 'ic 10-bit 30 msps a/d 28-soic - THS1030IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IDWR-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1030IDWRG4
Order 'ic 10-bit 30 msps a/d 28-soic - THS1030IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IDWRG4-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031CDWR
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CDWR-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031CDWRG4
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CDWRG4-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031IDWRG4
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031IDWRG4-ND.
IC 10-BIT 30 MSPS A/D 28-SOIC - THS1031IPWR
Order 'ic 10-bit 30 msps a/d 28-soic - THS1031IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031IPWR-ND.
IC 10 BIT 30 MSPS A/D 28-TSSOP - THS1030IPW
Order 'ic 10 bit 30 msps a/d 28-tssop - THS1030IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2827-5-ND.
IC 10 BIT 30 MSPS A/D 28-TSSOP - THS1031IPW
Order 'ic 10 bit 30 msps a/d 28-tssop - THS1031IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2829-5-ND.
IC 12 BIT 30 MSPS A/D 28-SOIC - THS1230IDW
Order 'ic 12 bit 30 msps a/d 28-soic - THS1230IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2837-5-ND.
IC 10-BIT 30 MSPS A/D 28-TSSOP - THS1031IPWRG4
Order 'ic 10-bit 30 msps a/d 28-tssop - THS1031IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031IPWRG4-ND.
Send this link via E-Mail
Help With This Screen