IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030CPWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | THS1030CPWG4-ND |
100 |
5.60250 |
Extended Price
560.25 |
| Manufacturer Part Number | THS1030CPWG4 | |||
| Description | IC ADC 10BIT SGL 30MSPS 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1030CPWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 30M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 150mW |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1030CPWG4 THS1030CPWG4 |
THS1030CPWG4 Specification Sheet
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030CPWG4 (THS1030CPWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030CPWG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030CPWG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030CPWR
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030CPWR-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030CPWRG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030CPWRG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030IPWG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IPWG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030IPWR
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IPWR-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030IPWRG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IPWRG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1031CPW
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1031CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CPW-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1031CPWG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1031CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CPWG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1031CPWR
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1031CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CPWR-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1031CPWRG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1031CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1031CPWRG4-ND.
IC ADC 10BIT SGL 30MSPS 28-TSSOP - THS1030IDWG4
Order 'ic adc 10bit sgl 30msps 28-tssop - THS1030IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030IDWG4-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1040IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1041IPW
Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
IC ADC 10BIT SGL 30MSPS 28-SOIC - THS1030CDWG4
Order 'ic adc 10bit sgl 30msps 28-soic - THS1030CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030CDWG4-ND.
IC ADC 10BIT SGL 30MSPS 28-SOIC - THS1030CDWR
Order 'ic adc 10bit sgl 30msps 28-soic - THS1030CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS1030CDWR-ND.
Send this link via E-Mail
Help With This Screen
