IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDRG4
| Digi-Key Part Number | TAS5261DKDRG4-ND |
500 |
6.56250 |
Extended Price
3281.25 |
| Manufacturer Part Number | TAS5261DKDRG4 | |||
| Description | IC DGTL AMP PWR STAGE 36-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5261DKDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 36-SSOP |
| Type | Class D |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 10.8 V ~ 13.2 V |
| Packaging | Tape & Reel (TR) |
| Features | Short-Circuit Protection |
| Max Output Power x Channels @ Load | 400W x 1 @ 3 Ohms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5261DKDRG4 TAS5261DKDRG4 |
TAS5261DKDRG4 Specification Sheet
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDRG4 (TAS5261DKDRG4-ND)
Related parts:IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDRG4
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5261DKDRG4-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKD
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20729-5-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKDR
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5261DKDR-ND.
IC DIGITAL AMP PWR STAGE 36-SSOP - TAS5121DKDR
Order 'ic digital amp pwr stage 36-ssop - TAS5121DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5121DKDR-ND.
IC DIGITAL AMP PWR STAGE 36-SSOP - TAS5121IDKDR
Order 'ic digital amp pwr stage 36-ssop - TAS5121IDKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5121IDKDR-ND.
IC STEREO AMP PWR STAGE 36-SSOP - TAS5152DKDR
Order 'ic stereo amp pwr stage 36-ssop - TAS5152DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5152DKDR-ND.
IC DIGITAL AMP PWR STAGE 36-SSOP - TAS5261DKDG4
Order 'ic digital amp pwr stage 36-ssop - TAS5261DKDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5261DKDG4-ND.
IC STEREO AMP PWR STAGE 36-PSOP3 - TAS5152DKD
Order 'ic stereo amp pwr stage 36-psop3 - TAS5152DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17901-5-ND.
IC DIGITAL AMP PWR STAGE 36PSOP3 - TAS5121DKD
Order 'ic digital amp pwr stage 36psop3 - TAS5121DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16644-5-ND.
IC DIGITAL AMP PWR STAGE 36PSOP3 - TAS5121IDKD
Order 'ic digital amp pwr stage 36psop3 - TAS5121IDKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17474-5-ND.
IC DIGITAL AMP PWR STAGE 56TSSOP - TAS5112ADCA
Order 'ic digital amp pwr stage 56tssop - TAS5112ADCA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17673-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186DDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186DDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18071-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19320-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19321-1-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19321-2-ND.
Send this link via E-Mail
Help With This Screen