JUMPER WIRE 0.5" LONG PKG OF 200 - 923345-05-C
| Digi-Key Part Number | 923345-05-ND |
1 |
10.98000 |
Extended Price
10.98 |
| Manufacturer Part Number | 923345-05-C | |||
| Description | JUMPER WIRE 0.5" LONG PKG OF 200 | |||
| Quantity Available | 161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 923345-05-C |
| Vendor | 3M |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Wire |
| Color | Green |
| Insulation Material | PVC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
923345 05 C 92334505C 923345 05 ND 92334505ND 923345-05 |
JUMPER WIRE 0.5" LONG PKG OF 200 - 923345-05-C (923345-05-ND)
Related parts:JUMPER WIRE 0.5" LONG PKG OF 200 - 923345-05-C
Order 'jumper wire 0.5" long pkg of 200 - 923345-05-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-05-ND.
JUMPER WIRE 3.0" LONG PKG OF 75 - 923345-30-C
Order 'jumper wire 3.0" long pkg of 75 - 923345-30-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-30-ND.
JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C
Order 'jumper wire 0.1" long pkg of 200 - 923345-01-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-01-ND.
JUMPER WIRE 0.2" LONG PKG OF 200 - 923345-02-C
Order 'jumper wire 0.2" long pkg of 200 - 923345-02-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-02-ND.
JUMPER WIRE 0.3" LONG PKG OF 200 - 923345-03-C
Order 'jumper wire 0.3" long pkg of 200 - 923345-03-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-03-ND.
JUMPER WIRE 0.4" LONG PKG OF 200 - 923345-04-C
Order 'jumper wire 0.4" long pkg of 200 - 923345-04-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-04-ND.
JUMPER WIRE 0.6" LONG PKG OF 150 - 923345-06-C
Order 'jumper wire 0.6" long pkg of 150 - 923345-06-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-06-ND.
JUMPER WIRE 0.7" LONG PKG OF 150 - 923345-07-C
Order 'jumper wire 0.7" long pkg of 150 - 923345-07-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-07-ND.
JUMPER WIRE 0.8" LONG PKG OF 150 - 923345-08-C
Order 'jumper wire 0.8" long pkg of 150 - 923345-08-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-08-ND.
JUMPER WIRE 0.9" LONG PKG OF 150 - 923345-09-C
Order 'jumper wire 0.9" long pkg of 150 - 923345-09-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-09-ND.
JUMPER WIRE 2.0" LONG PKG OF 100 - 923345-20-C
Order 'jumper wire 2.0" long pkg of 100 - 923345-20-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-20-ND.
JUMPER WIRE 4.0" LONG PKG OF 75 - 923345-40-C
Order 'jumper wire 4.0" long pkg of 75 - 923345-40-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-40-ND.
JUMPER WIRE 5.0" LONG PKG OF 75 - 923345-50-C
Order 'jumper wire 5.0" long pkg of 75 - 923345-50-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-50-ND.
JUMPER WIRE 1.0" PKG OF 100 - 923345-10-C
Order 'jumper wire 1.0" pkg of 100 - 923345-10-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-10-ND.
FLEXSTRIP JUMPER .050 12COND - 5-1437131-0
Order 'flexstrip jumper .050 12cond - 5-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-0-ND.
Send this link via E-Mail
Help With This Screen