IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADFDRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TAS5112ADFDRG4-ND |
2000 |
4.68750 |
Extended Price
9375.00 |
| Manufacturer Part Number | TAS5112ADFDRG4 | |||
| Description | IC DIGITAL AMP PWR STG 56-HTSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5112ADFDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 56-HTSSOP |
| Type | Class D |
| Output Type | 4-Channel (Quad) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Shutdown |
| Max Output Power x Channels @ Load | 50W x 4 @ 6 Ohm |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5112ADFDRG4 TAS5112ADFDRG4 |
TAS5112ADFDRG4 Specification Sheet
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADFDRG4 (TAS5112ADFDRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADFDRG4
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADFDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADFDRG4-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADCAG4
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADCAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADCAG4-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADCAR
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADCAR-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADCARG4
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADCARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADCARG4-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADFDG4
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADFDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADFDG4-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5112ADFDR
Order 'ic digital amp pwr stg 56-htssop - TAS5112ADFDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5112ADFDR-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5122DCAG4
Order 'ic digital amp pwr stg 56-htssop - TAS5122DCAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5122DCAG4-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5122DCAR
Order 'ic digital amp pwr stg 56-htssop - TAS5122DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5122DCAR-ND.
IC DIGITAL AMP PWR STG 56-HTSSOP - TAS5122DCARG4
Order 'ic digital amp pwr stg 56-htssop - TAS5122DCARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5122DCARG4-ND.
IC DIGITAL AMP PWR STG 32-HTSSOP - TAS5111ADAD
Order 'ic digital amp pwr stg 32-htssop - TAS5111ADAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5111ADAD-ND.
IC DIGITAL AMP PWR STG 32-HTSSOP - TAS5111ADADG4
Order 'ic digital amp pwr stg 32-htssop - TAS5111ADADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5111ADADG4-ND.
IC DIGITAL AMP PWR STG 32-HTSSOP - TAS5111ADADRG4
Order 'ic digital amp pwr stg 32-htssop - TAS5111ADADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5111ADADRG4-ND.
IC DIGITAL AMP PWR STG 32-TSSOP - TAS5111DAD
Order 'ic digital amp pwr stg 32-tssop - TAS5111DAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15277-5-ND.
IC DGTL AMP PWR-STG 44-HTSSOP - TAS5342LDDVR
Order 'ic dgtl amp pwr-stg 44-htssop - TAS5342LDDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22876-1-ND.
IC DGTL AMP PWR-STG 44-HTSSOP - TAS5342LDDVR
Order 'ic dgtl amp pwr-stg 44-htssop - TAS5342LDDVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22876-2-ND.
Send this link via E-Mail
Help With This Screen