RES THICK FILM POWER 820 OHM 10W - TA810PW820RJ
| Digi-Key Part Number | TA810PW820RJ-ND |
100 |
2.62880 |
Extended Price
262.88 |
| Manufacturer Part Number | TA810PW820RJ | |||
| Description | RES THICK FILM POWER 820 OHM 10W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TA810PW820RJ |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA810PW820RJ TA810PW820RJ |
TA810PW820RJ Specification Sheet
RES THICK FILM POWER 820 OHM 10W - TA810PW820RJ (TA810PW820RJ-ND)
Related parts:RES THICK FILM POWER 820 OHM 10W - TA810PW820RJE
Order 'res thick film power 820 ohm 10w - TA810PW820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW820RJE-ND.
RES THICK FILM POWER 820 OHM 10W - TA810PW820RJ
Order 'res thick film power 820 ohm 10w - TA810PW820RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW820RJ-ND.
RES THICK FILM POWER 820 OHM 25W - TA025PW820RJE
Order 'res thick film power 820 ohm 25w - TA025PW820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW820RJE-ND.
RES THICK FILM POWER 820 OHM 5W - TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
RES THICK FILM POWER 100 OHM 10W - TA810PW100RJE
Order 'res thick film power 100 ohm 10w - TA810PW100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW100RJE-ND.
RES THICK FILM POWER 100 OHM 10W - TA810PW100RJ
Order 'res thick film power 100 ohm 10w - TA810PW100RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW100RJ-ND.
RES THICK FILM POWER 10 OHM 10W - TA810PW10R0JE
Order 'res thick film power 10 ohm 10w - TA810PW10R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW10R0JE-ND.
RES THICK FILM POWER 10 OHM 10W - TA810PW10R0J
Order 'res thick film power 10 ohm 10w - TA810PW10R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW10R0J-ND.
RES THICK FILM POWER 150 OHM 10W - TA810PW150RJE
Order 'res thick film power 150 ohm 10w - TA810PW150RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW150RJE-ND.
RES THICK FILM POWER 150 OHM 10W - TA810PW150RJ
Order 'res thick film power 150 ohm 10w - TA810PW150RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW150RJ-ND.
RES THICK FILM POWER 15 OHM 10W - TA810PW15R0JE
Order 'res thick film power 15 ohm 10w - TA810PW15R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW15R0JE-ND.
RES THICK FILM POWER 15 OHM 10W - TA810PW15R0J
Order 'res thick film power 15 ohm 10w - TA810PW15R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW15R0J-ND.
RES THICK FILM POWER 1K OHM 10W - TA810PW1K00JE
Order 'res thick film power 1k ohm 10w - TA810PW1K00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW1K00JE-ND.
RES THICK FILM POWER 1K OHM 10W - TA810PW1K00J
Order 'res thick film power 1k ohm 10w - TA810PW1K00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW1K00J-ND.
RES THICK FILM POWER 1.0 OHM 10W - TA810PW1R00JE
Order 'res thick film power 1.0 ohm 10w - TA810PW1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW1R00JE-ND.
Send this link via E-Mail
Help With This Screen