RES THICK FILM POWER 3.9 OHM 10W - TA810PW3R90J - Resistors
3.90 Ohm 10W Through Hole Resistors Ohmite TA810PW3R90J
| Digi-Key Part Number | TA810PW3R90J-ND |
1 25 100 |
4.16000 3.70520 3.23760 |
Extended Price
4.16 92.63 323.76 |
| Manufacturer Part Number | TA810PW3R90J | |||
| Description | RES THICK FILM POWER 3.9 OHM 10W | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.90 Ohm 10W Through Hole Resistors Ohmite TA810PW3R90J
| Technical/Catalog Information | TA810PW3R90J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA810PW3R90J TA810PW3R90J |
TA810PW3R90J Specification Sheet
RES THICK FILM POWER 3.9 OHM 10W - TA810PW3R90J (TA810PW3R90J-ND) - Resistors
Related parts 3.90 Ohm 10W Through Hole Resistors Ohmite TA810PW3R90JRES THICK FILM POWER 39 OHM 10W - TA810PW39R0JE
Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
RES THICK FILM POWER 39 OHM 10W - TA810PW39R0J
Order 'res thick film power 39 ohm 10w - TA810PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0J-ND.
RES THICK FILM POWER 3.9 OHM 10W - TA810PW3R90JE
Order 'res thick film power 3.9 ohm 10w - TA810PW3R90JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW3R90JE-ND.
RES THICK FILM POWER 3.9 OHM 10W - TA810PW3R90J
Order 'res thick film power 3.9 ohm 10w - TA810PW3R90J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW3R90J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0JE
Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJE
Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
RES THICK FILM POWER 510 OHM 5W - TA205PA510RJE
Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
RES THICK FILM POWER 56 OHM 5W - TA205PA56R0JE
Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
RES THICK FILM POWER 5.6 OHM 5W - TA205PA5R60JE
Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
RES THICK FILM POWER 820 OHM 5W - TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
Order 'res thick film power 390 ohm 5w - TA205PA390RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
RES THICK FILM POWER 51 OHM 5W - TA205PA51R0J
Order 'res thick film power 51 ohm 5w - TA205PA51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA51R0J-ND.
RES THICK FILM POWER 51 OHM 25W - TA025PW51R0J
Order 'res thick film power 51 ohm 25w - TA025PW51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW51R0J-ND.
RES THICK FILM POWER 100 OHM 10W - TA810PW100RJE
Order 'res thick film power 100 ohm 10w - TA810PW100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW100RJE-ND.
Options for 3.90 Ohm 10W Through Hole Resistors Ohmite TA810PW3R90J
Send this link via E-Mail
Help With This Screen
