RES THICK FILM POWER 3.9 OHM 5W - TA205PA3R90J
| Digi-Key Part Number | TA205PA3R90J-ND |
100 |
1.86000 |
Extended Price
186.00 |
| Manufacturer Part Number | TA205PA3R90J | |||
| Description | RES THICK FILM POWER 3.9 OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TA205PA3R90J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA205PA3R90J TA205PA3R90J |
TA205PA3R90J Specification Sheet
RES THICK FILM POWER 3.9 OHM 5W - TA205PA3R90J (TA205PA3R90J-ND)
Related parts :RES THICK FILM POWER 3.9 OHM 5W - TA205PA3R90JE
Order 'res thick film power 3.9 ohm 5w - TA205PA3R90JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R90JE-ND.
RES THICK FILM POWER 3.9 OHM 5W - TA205PA3R90J
Order 'res thick film power 3.9 ohm 5w - TA205PA3R90J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R90J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0JE
Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJE
Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
RES THICK FILM POWER 510 OHM 5W - TA205PA510RJE
Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
RES THICK FILM POWER 56 OHM 5W - TA205PA56R0JE
Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
RES THICK FILM POWER 5.6 OHM 5W - TA205PA5R60JE
Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
RES THICK FILM POWER 820 OHM 5W - TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
Order 'res thick film power 390 ohm 5w - TA205PA390RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
RES THICK FILM POWER 51 OHM 5W - TA205PA51R0J
Order 'res thick film power 51 ohm 5w - TA205PA51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA51R0J-ND.
RES THICK FILM POWER 39 OHM 5W - TA205PA39R0JE
Order 'res thick film power 39 ohm 5w - TA205PA39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA39R0JE-ND.
RES THICK FILM POWER 39 OHM 10W - TA810PW39R0JE
Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
RES THICK FILM POWER 39 OHM 10W - TA810PW39R0J
Order 'res thick film power 39 ohm 10w - TA810PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0J-ND.
RES THICK FILM POWER 100 OHM 5W - TA205PA100RJE
Order 'res thick film power 100 ohm 5w - TA205PA100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA100RJE-ND.
Send this link via E-Mail
Help With This Screen
