18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0J
RES THICK FILM POWER 18 OHM 5W - TA205PA18R0J
| Digi-Key Part Number | TA205PA18R0J-ND |
100 |
1.91580 |
Extended Price
191.58 |
| Manufacturer Part Number | TA205PA18R0J | |||
| Description | RES THICK FILM POWER 18 OHM 5W | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0J
| Technical/Catalog Information | TA205PA18R0J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA205PA18R0J TA205PA18R0J |
TA205PA18R0J Specification Sheet
RES THICK FILM POWER 18 OHM 5W - TA205PA18R0J (TA205PA18R0J-ND)
Related parts 18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0J18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0JE
Order 'res thick film power 18 ohm 5w - TA205PA18R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA18R0JE-ND.
18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0J
Order 'res thick film power 18 ohm 5w - TA205PA18R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA18R0J-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0JE
Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
390 Ohm 5W Thick Film Ohmite TA205PA390RJE
Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
510 Ohm 5W Thick Film Ohmite TA205PA510RJE
Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
56.0 Ohm 5W Thick Film Ohmite TA205PA56R0JE
Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
5.60 Ohm 5W Thick Film Ohmite TA205PA5R60JE
Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
820 Ohm 5W Thick Film Ohmite TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0J
Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
390 Ohm 5W Thick Film Ohmite TA205PA390RJ
Order 'res thick film power 390 ohm 5w - TA205PA390RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
51.0 Ohm 5W Thick Film Ohmite TA205PA51R0J
Order 'res thick film power 51 ohm 5w - TA205PA51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA51R0J-ND.
1.80 Ohm 5W Through Hole Resistors Ohmite TA205PA1R80JE
Order 'res thick film power 1.8 ohm 5w - TA205PA1R80JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1R80JE-ND.
1.80 Ohm 5W Through Hole Resistors Ohmite TA205PA1R80J
Order 'res thick film power 1.8 ohm 5w - TA205PA1R80J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1R80J-ND.
39.0 Ohm 10W Thick Film Ohmite TA810PW39R0JE
Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
39.0 Ohm 10W Thick Film Ohmite TA810PW39R0J
Order 'res thick film power 39 ohm 10w - TA810PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0J-ND.
Options for 18.0 Ohm 5W Through Hole Resistors Ohmite TA205PA18R0J
Send this link via E-Mail
Help With This Screen
