RES THICK FILM POWER 180 OHM 5W - TA205PA180RJ - Resistors
180 Ohm 5W Through Hole Resistors Ohmite TA205PA180RJ
| Digi-Key Part Number | TA205PA180RJ-ND |
1 50 100 250 |
1.86000 1.52900 1.39600 1.30500 |
Extended Price
1.86 76.45 139.60 326.25 |
| Manufacturer Part Number | TA205PA180RJ | |||
| Description | RES THICK FILM POWER 180 OHM 5W | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 180 Ohm 5W Through Hole Resistors Ohmite TA205PA180RJ
| Technical/Catalog Information | TA205PA180RJ |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TA205PA180RJ TA205PA180RJ |
TA205PA180RJ Specification Sheet
RES THICK FILM POWER 180 OHM 5W - TA205PA180RJ (TA205PA180RJ-ND) - Resistors
Related parts 180 Ohm 5W Through Hole Resistors Ohmite TA205PA180RJRES THICK FILM POWER 180 OHM 5W - TA205PA180RJE
Order 'res thick film power 180 ohm 5w - TA205PA180RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA180RJE-ND.
RES THICK FILM POWER 180 OHM 5W - TA205PA180RJ
Order 'res thick film power 180 ohm 5w - TA205PA180RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA180RJ-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0JE
Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJE
Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
RES THICK FILM POWER 510 OHM 5W - TA205PA510RJE
Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
RES THICK FILM POWER 56 OHM 5W - TA205PA56R0JE
Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
RES THICK FILM POWER 5.6 OHM 5W - TA205PA5R60JE
Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
RES THICK FILM POWER 820 OHM 5W - TA205PA820RJE
Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
Order 'res thick film power 390 ohm 5w - TA205PA390RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
RES THICK FILM POWER 51 OHM 5W - TA205PA51R0J
Order 'res thick film power 51 ohm 5w - TA205PA51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA51R0J-ND.
RES THICK FILM POWER 18 OHM 5W - TA205PA18R0JE
Order 'res thick film power 18 ohm 5w - TA205PA18R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA18R0JE-ND.
RES THICK FILM POWER 1.8 OHM 5W - TA205PA1R80JE
Order 'res thick film power 1.8 ohm 5w - TA205PA1R80JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1R80JE-ND.
RES THICK FILM POWER 18 OHM 5W - TA205PA18R0J
Order 'res thick film power 18 ohm 5w - TA205PA18R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA18R0J-ND.
RES THICK FILM POWER 1.8 OHM 5W - TA205PA1R80J
Order 'res thick film power 1.8 ohm 5w - TA205PA1R80J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA1R80J-ND.
Options for 180 Ohm 5W Through Hole Resistors Ohmite TA205PA180RJ
Send this link via E-Mail
Help With This Screen
