Keywords:





3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J

RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J

Digi-Key Part Number TA025PW3R90J-ND
Price Break
100
Unit Price
6.37000
Extended Price
637.00
Manufacturer Part NumberTA025PW3R90J
DescriptionRES THICK FILM POWER 3.9 OHM 25W
Quantity Available Non-Stock
All prices are in USD

Purchase 3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J
Technical/Catalog InformationTA025PW3R90J
VendorOhmite
CategoryResistors
Resistance In Ohms3.90
Power (Watts)25W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TA025PW3R90J
TA025PW3R90J

TA025PW3R90J Specification Sheet

Image of RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J

RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J (TA025PW3R90J-ND)

Related parts 3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J
51.0 Ohm 25W Thick Film Ohmite TA025PW51R0J
 Order 'res thick film power 51 ohm 25w - TA025PW51R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW51R0J-ND.
3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90JE
 Order 'res thick film power 3.9 ohm 25w - TA025PW3R90JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW3R90JE-ND.
3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J
 Order 'res thick film power 3.9 ohm 25w - TA025PW3R90J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW3R90J-ND.
39.0 Ohm 10W Thick Film Ohmite TA810PW39R0JE
 Order 'res thick film power 39 ohm 10w - TA810PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0JE-ND.
39.0 Ohm 10W Thick Film Ohmite TA810PW39R0J
 Order 'res thick film power 39 ohm 10w - TA810PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA810PW39R0J-ND.
39.0 Ohm 25W Through Hole Resistors Ohmite TA025PW39R0JE
 Order 'res thick film power 39 ohm 25w - TA025PW39R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW39R0JE-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0JE
 Order 'res thick film power 30 ohm 5w - TA205PA30R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0JE-ND.
390 Ohm 5W Thick Film Ohmite TA205PA390RJE
 Order 'res thick film power 390 ohm 5w - TA205PA390RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJE-ND.
510 Ohm 5W Thick Film Ohmite TA205PA510RJE
 Order 'res thick film power 510 ohm 5w - TA205PA510RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA510RJE-ND.
56.0 Ohm 5W Thick Film Ohmite TA205PA56R0JE
 Order 'res thick film power 56 ohm 5w - TA205PA56R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA56R0JE-ND.
5.60 Ohm 5W Thick Film Ohmite TA205PA5R60JE
 Order 'res thick film power 5.6 ohm 5w - TA205PA5R60JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA5R60JE-ND.
820 Ohm 5W Thick Film Ohmite TA205PA820RJE
 Order 'res thick film power 820 ohm 5w - TA205PA820RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA820RJE-ND.
39.0 Ohm 25W Through Hole Resistors Ohmite TA025PW39R0J
 Order 'res thick film power 39 ohm 25w - TA025PW39R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA025PW39R0J-ND.
30.0 Ohm 5W Thick Film Ohmite TA205PA30R0J
 Order 'res thick film power 30 ohm 5w - TA205PA30R0J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
390 Ohm 5W Thick Film Ohmite TA205PA390RJ
 Order 'res thick film power 390 ohm 5w - TA205PA390RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.

Options for 3.90 Ohm 25W Through Hole Resistors Ohmite TA025PW3R90J
Send this link via E-Mail
Help With This Screen

RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES THICK FILM POWER 3.9 OHM 10W - TA810PW3R90JE Next: RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90JE
RES THICK FILM POWER 3.9 OHM 25W - TA025PW3R90J