Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 50K OHM TRIM 21TRN TOP ADJ - T93YB503KT20

Digi-Key Part Number T93YB-50K-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
1.25000
1.21400
1.14240
1.07100
.89250
.80325
.71400
.62475
Extended Price
1.25
12.14
57.12
107.10
446.25
803.25
3570.00
6247.50
Manufacturer Part NumberT93YB503KT20
DescriptionPOT 50K OHM TRIM 21TRN TOP ADJ
Quantity Available 3014
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT93YB503KT20
VendorSfernice/Vishay
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance50.00 kOhms [Typ]
Resistance Tolerance±10%
Power500.00 mW [Max]
Rotation21.0 rev [Nom]
PackagingTube
Has Digi-ReelNot TR
T073 Catalog Page1720 [Nom]
Other Names T93YB503KT20
T93YB503KT20
T93YB 50K ND
T93YB50KND
T93YB-50K

T93YB503KT20 Specification Sheet

Image of POT 50K OHM TRIM 21TRN TOP ADJ - T93YB503KT20

POT 50K OHM TRIM 21TRN TOP ADJ - T93YB503KT20 (T93YB-50K-ND)

Related parts:
POT 50K OHM TRIM 21TRN TOP ADJ - T93YB503KT20
 Order 'pot 50k ohm trim 21trn top adj - T93YB503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YB-50K-ND.
POT 5.0K OHM TRIM 21TRN TOP ADJ - T93YA502KT20
 Order 'pot 5.0k ohm trim 21trn top adj - T93YA502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-5.0K-ND.
POT 50K OHM TRIM 21TRN TOP ADJ - T93YA503KT20
 Order 'pot 50k ohm trim 21trn top adj - T93YA503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-50K-ND.
POT 5.0K OHM TRIM 21TRN TOP ADJ - T93YB502KT20
 Order 'pot 5.0k ohm trim 21trn top adj - T93YB502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YB-5.0K-ND.
POT 5.0K OHM TRIM 21TRN SIDE ADJ - T93XA502KT20
 Order 'pot 5.0k ohm trim 21trn side adj - T93XA502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-5.0K-ND.
POT 50K OHM TRIM 21TRN SIDE ADJ - T93XA503KT20
 Order 'pot 50k ohm trim 21trn side adj - T93XA503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-50K-ND.
POT 5.0K OHM TRIM 21TRN SIDE ADJ - T93XB502KT20
 Order 'pot 5.0k ohm trim 21trn side adj - T93XB502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-5.0K-ND.
POT 50K OHM TRIM 21TRN SIDE ADJ - T93XB503KT20
 Order 'pot 50k ohm trim 21trn side adj - T93XB503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-50K-ND.
POT 1.0K OHM TRIM 21TRN TOP ADJ - T93YA102KT20
 Order 'pot 1.0k ohm trim 21trn top adj - T93YA102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-1.0K-ND.
POT 1.0M OHM TRIM 21TRN TOP ADJ - T93YA105KT20
 Order 'pot 1.0m ohm trim 21trn top adj - T93YA105KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-1.0M-ND.
POT 10 OHM TRIM 21TRN TOP ADJ - T93YA100KT20
 Order 'pot 10 ohm trim 21trn top adj - T93YA100KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-10-ND.
POT 100 OHM TRIM 21TRN TOP ADJ - T93YA101KT20
 Order 'pot 100 ohm trim 21trn top adj - T93YA101KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-100-ND.
POT 100K OHM TRIM 21TRN TOP ADJ - T93YA104KT20
 Order 'pot 100k ohm trim 21trn top adj - T93YA104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-100K-ND.
POT 10K OHM TRIM 21TRN TOP ADJ - T93YA103KT20
 Order 'pot 10k ohm trim 21trn top adj - T93YA103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-10K-ND.
POT 2.0K OHM TRIM 21TRN TOP ADJ - T93YA202KT20
 Order 'pot 2.0k ohm trim 21trn top adj - T93YA202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-2.0K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 50K OHM TRIM 21TRN TOP ADJ - T93YA503KT20 Next: POT 50K OHM TRIM 25TRN SIDE ADJ - PV36P503A01B00