POT 200K OHM TRIM 21TRN TOP ADJ - T93YB204KT20
| Digi-Key Part Number | T93YB-200K-ND |
1 10 50 100 500 1000 5000 10000 |
1.25000 1.21400 1.14240 1.07100 .89250 .80325 .71400 .62475 |
Extended Price
1.25 12.14 57.12 107.10 446.25 803.25 3570.00 6247.50 |
| Manufacturer Part Number | T93YB204KT20 | |||
| Description | POT 200K OHM TRIM 21TRN TOP ADJ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T93YB204KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Rotation | 21.0 rev [Nom] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1720 [Nom] |
| Other Names |
T93YB204KT20 T93YB204KT20 T93YB 200K ND T93YB200KND T93YB-200K |
T93YB204KT20 Specification Sheet
POT 200K OHM TRIM 21TRN TOP ADJ - T93YB204KT20 (T93YB-200K-ND)
Related parts:POT 200K OHM TRIM 21TRN TOP ADJ - T93YB204KT20
Order 'pot 200k ohm trim 21trn top adj - T93YB204KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YB-200K-ND.
POT 200K OHM TRIM 21TRN TOP ADJ - T93YA204KT20
Order 'pot 200k ohm trim 21trn top adj - T93YA204KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-200K-ND.
POT 1.0K OHM TRIM 21TRN TOP ADJ - T93YA102KT20
Order 'pot 1.0k ohm trim 21trn top adj - T93YA102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-1.0K-ND.
POT 1.0M OHM TRIM 21TRN TOP ADJ - T93YA105KT20
Order 'pot 1.0m ohm trim 21trn top adj - T93YA105KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-1.0M-ND.
POT 10 OHM TRIM 21TRN TOP ADJ - T93YA100KT20
Order 'pot 10 ohm trim 21trn top adj - T93YA100KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-10-ND.
POT 100 OHM TRIM 21TRN TOP ADJ - T93YA101KT20
Order 'pot 100 ohm trim 21trn top adj - T93YA101KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-100-ND.
POT 100K OHM TRIM 21TRN TOP ADJ - T93YA104KT20
Order 'pot 100k ohm trim 21trn top adj - T93YA104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-100K-ND.
POT 10K OHM TRIM 21TRN TOP ADJ - T93YA103KT20
Order 'pot 10k ohm trim 21trn top adj - T93YA103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-10K-ND.
POT 2.0K OHM TRIM 21TRN TOP ADJ - T93YA202KT20
Order 'pot 2.0k ohm trim 21trn top adj - T93YA202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-2.0K-ND.
POT 20 OHM TRIM 21TRN TOP ADJ - T93YA200KT20
Order 'pot 20 ohm trim 21trn top adj - T93YA200KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-20-ND.
POT 200 OHM TRIM 21TRN TOP ADJ - T93YA201KT20
Order 'pot 200 ohm trim 21trn top adj - T93YA201KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-200-ND.
POT 20K OHM TRIM 21TRN TOP ADJ - T93YA203KT20
Order 'pot 20k ohm trim 21trn top adj - T93YA203KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-20K-ND.
POT 5.0K OHM TRIM 21TRN TOP ADJ - T93YA502KT20
Order 'pot 5.0k ohm trim 21trn top adj - T93YA502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-5.0K-ND.
POT 50 OHM TRIM 21TRN TOP ADJ - T93YA500KT20
Order 'pot 50 ohm trim 21trn top adj - T93YA500KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-50-ND.
POT 500 OHM TRIM 21TRN TOP ADJ - T93YA501KT20
Order 'pot 500 ohm trim 21trn top adj - T93YA501KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93YA-500-ND.
Send this link via E-Mail
Help With This Screen