Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 200 OHM TRIM 21TRN TOP ADJ - T93YA201KT20

Digi-Key Part Number T93YA-200-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
1.25000
1.21400
1.14240
1.07100
.89250
.80325
.71400
.62475
Extended Price
1.25
12.14
57.12
107.10
446.25
803.25
3570.00
6247.50
Manufacturer Part NumberT93YA201KT20
DescriptionPOT 200 OHM TRIM 21TRN TOP ADJ
Quantity Available 3079
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT93YA201KT20
VendorVishay/Sfernice
CategoryPotentiometers, Variable Resistors
Resistance In Ohms200
Power (Watts)0.5W, 1/2W
Number of Turns21
Package / CaseSquare - 0.382" L x 0.197" W x 0.386" H (9.70mm x 5.00mm x 9.80mm)
PackagingTube
Adjustment TypeTop Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T93YA201KT20
T93YA201KT20
T93YA 200 ND
T93YA200ND
T93YA-200

T93YA201KT20 Specification Sheet

Image of POT 200 OHM TRIM 21TRN TOP ADJ - T93YA201KT20

POT 200 OHM TRIM 21TRN TOP ADJ - T93YA201KT20 (T93YA-200-ND)

Related parts :
POT 200 OHM TRIM 21TRN TOP ADJ - T93YA201KT20
 Order 'pot 200 ohm trim 21trn top adj - T93YA201KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-200-ND.
POT 200 OHM TRIM 21TRN TOP ADJ - T93YB201KT20
 Order 'pot 200 ohm trim 21trn top adj - T93YB201KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YB-200-ND.
POT 200 OHM TRIM 21TRN SIDE ADJ - T93XA201KT20
 Order 'pot 200 ohm trim 21trn side adj - T93XA201KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93XA-200-ND.
POT 1.0K OHM TRIM 21TRN TOP ADJ - T93YA102KT20
 Order 'pot 1.0k ohm trim 21trn top adj - T93YA102KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-1.0K-ND.
POT 1.0M OHM TRIM 21TRN TOP ADJ - T93YA105KT20
 Order 'pot 1.0m ohm trim 21trn top adj - T93YA105KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-1.0M-ND.
POT 10 OHM TRIM 21TRN TOP ADJ - T93YA100KT20
 Order 'pot 10 ohm trim 21trn top adj - T93YA100KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-10-ND.
POT 100 OHM TRIM 21TRN TOP ADJ - T93YA101KT20
 Order 'pot 100 ohm trim 21trn top adj - T93YA101KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-100-ND.
POT 100K OHM TRIM 21TRN TOP ADJ - T93YA104KT20
 Order 'pot 100k ohm trim 21trn top adj - T93YA104KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-100K-ND.
POT 10K OHM TRIM 21TRN TOP ADJ - T93YA103KT20
 Order 'pot 10k ohm trim 21trn top adj - T93YA103KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-10K-ND.
POT 2.0K OHM TRIM 21TRN TOP ADJ - T93YA202KT20
 Order 'pot 2.0k ohm trim 21trn top adj - T93YA202KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-2.0K-ND.
POT 20 OHM TRIM 21TRN TOP ADJ - T93YA200KT20
 Order 'pot 20 ohm trim 21trn top adj - T93YA200KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-20-ND.
POT 200K OHM TRIM 21TRN TOP ADJ - T93YA204KT20
 Order 'pot 200k ohm trim 21trn top adj - T93YA204KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-200K-ND.
POT 20K OHM TRIM 21TRN TOP ADJ - T93YA203KT20
 Order 'pot 20k ohm trim 21trn top adj - T93YA203KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-20K-ND.
POT 5.0K OHM TRIM 21TRN TOP ADJ - T93YA502KT20
 Order 'pot 5.0k ohm trim 21trn top adj - T93YA502KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-5.0K-ND.
POT 50 OHM TRIM 21TRN TOP ADJ - T93YA500KT20
 Order 'pot 50 ohm trim 21trn top adj - T93YA500KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T93YA-50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 200 OHM TRIM 21TRN SIDE ADJ - T93XA201KT20 Next: POT 200 OHM TRIM 21TRN TOP ADJ - T93YB201KT20