POT 50K OHM TRIM 21TRN SIDE ADJ - T93XB503KT20 - Potentiometers, Variable Resistors
| Digi-Key Part Number | T93XB-50K-ND |
1 10 50 100 500 1000 5000 10000 |
1.25000 1.21400 1.14240 1.07100 .89250 .80325 .71400 .62475 |
Extended Price
1.25 12.14 57.12 107.10 446.25 803.25 3570.00 6247.50 |
| Manufacturer Part Number | T93XB503KT20 | |||
| Description | POT 50K OHM TRIM 21TRN SIDE ADJ | |||
| Quantity Available | 352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T93XB503KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 50.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Rotation | 21.0 rev [Nom] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1720 [Nom] |
| Other Names |
T93XB503KT20 T93XB503KT20 T93XB 50K ND T93XB50KND T93XB-50K |
T93XB503KT20 Specification Sheet
POT 50K OHM TRIM 21TRN SIDE ADJ - T93XB503KT20 (T93XB-50K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 50K OHM TRIM 21TRN SIDE ADJ - T93XB503KT20
Order 'pot 50k ohm trim 21trn side adj - T93XB503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-50K-ND.
POT 5.0K OHM TRIM 21TRN SIDE ADJ - T93XA502KT20
Order 'pot 5.0k ohm trim 21trn side adj - T93XA502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-5.0K-ND.
POT 50K OHM TRIM 21TRN SIDE ADJ - T93XA503KT20
Order 'pot 50k ohm trim 21trn side adj - T93XA503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-50K-ND.
POT 5.0K OHM TRIM 21TRN SIDE ADJ - T93XB502KT20
Order 'pot 5.0k ohm trim 21trn side adj - T93XB502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-5.0K-ND.
POT 1.0K OHM TRIM 21TRN SIDE ADJ - T93XA102KT20
Order 'pot 1.0k ohm trim 21trn side adj - T93XA102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-1.0K-ND.
POT 100 OHM TRIM 21TRN SIDE ADJ - T93XA101KT20
Order 'pot 100 ohm trim 21trn side adj - T93XA101KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-100-ND.
POT 100K OHM TRIM 21TRN SIDE ADJ - T93XA104KT20
Order 'pot 100k ohm trim 21trn side adj - T93XA104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-100K-ND.
POT 10K OHM TRIM 21TRN SIDE ADJ - T93XA103KT20
Order 'pot 10k ohm trim 21trn side adj - T93XA103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-10K-ND.
POT 2.0K OHM TRIM 21TRN SIDE ADJ - T93XA202KT20
Order 'pot 2.0k ohm trim 21trn side adj - T93XA202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-2.0K-ND.
POT 200 OHM TRIM 21TRN SIDE ADJ - T93XA201KT20
Order 'pot 200 ohm trim 21trn side adj - T93XA201KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-200-ND.
POT 20K OHM TRIM 21TRN SIDE ADJ - T93XA203KT20
Order 'pot 20k ohm trim 21trn side adj - T93XA203KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-20K-ND.
POT 500 OHM TRIM 21TRN SIDE ADJ - T93XA501KT20
Order 'pot 500 ohm trim 21trn side adj - T93XA501KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-500-ND.
POT 1.0K OHM TRIM 21TRN SIDE ADJ - T93XB102KT20
Order 'pot 1.0k ohm trim 21trn side adj - T93XB102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-1.0K-ND.
POT 100K OHM TRIM 21TRN SIDE ADJ - T93XB104KT20
Order 'pot 100k ohm trim 21trn side adj - T93XB104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-100K-ND.
POT 10K OHM TRIM 21TRN SIDE ADJ - T93XB103KT20
Order 'pot 10k ohm trim 21trn side adj - T93XB103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-10K-ND.
Send this link via E-Mail
Help With This Screen