Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 100K OHM TRIM 21TRN SIDE ADJ - T93XB104KT20

Digi-Key Part Number T93XB-100K-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
1.25000
1.21400
1.14240
1.07100
.89250
.80325
.71400
.62475
Extended Price
1.25
12.14
57.12
107.10
446.25
803.25
3570.00
6247.50
Manufacturer Part NumberT93XB104KT20
DescriptionPOT 100K OHM TRIM 21TRN SIDE ADJ
Quantity Available 3493
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT93XB104KT20
VendorSfernice/Vishay
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance100.00 kOhms [Typ]
Resistance Tolerance±10%
Power500.00 mW [Max]
Rotation21.0 rev [Nom]
PackagingTube
Has Digi-ReelNot TR
T073 Catalog Page1720 [Nom]
Other Names T93XB104KT20
T93XB104KT20
T93XB 100K ND
T93XB100KND
T93XB-100K

T93XB104KT20 Specification Sheet

Image of POT 100K OHM TRIM 21TRN SIDE ADJ - T93XB104KT20

POT 100K OHM TRIM 21TRN SIDE ADJ - T93XB104KT20 (T93XB-100K-ND)

Related parts:
POT 100K OHM TRIM 21TRN SIDE ADJ - T93XB104KT20
 Order 'pot 100k ohm trim 21trn side adj - T93XB104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-100K-ND.
POT 100K OHM TRIM 21TRN SIDE ADJ - T93XA104KT20
 Order 'pot 100k ohm trim 21trn side adj - T93XA104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-100K-ND.
POT 1.0K OHM TRIM 21TRN SIDE ADJ - T93XA102KT20
 Order 'pot 1.0k ohm trim 21trn side adj - T93XA102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-1.0K-ND.
POT 100 OHM TRIM 21TRN SIDE ADJ - T93XA101KT20
 Order 'pot 100 ohm trim 21trn side adj - T93XA101KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-100-ND.
POT 10K OHM TRIM 21TRN SIDE ADJ - T93XA103KT20
 Order 'pot 10k ohm trim 21trn side adj - T93XA103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-10K-ND.
POT 2.0K OHM TRIM 21TRN SIDE ADJ - T93XA202KT20
 Order 'pot 2.0k ohm trim 21trn side adj - T93XA202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-2.0K-ND.
POT 200 OHM TRIM 21TRN SIDE ADJ - T93XA201KT20
 Order 'pot 200 ohm trim 21trn side adj - T93XA201KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-200-ND.
POT 20K OHM TRIM 21TRN SIDE ADJ - T93XA203KT20
 Order 'pot 20k ohm trim 21trn side adj - T93XA203KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-20K-ND.
POT 5.0K OHM TRIM 21TRN SIDE ADJ - T93XA502KT20
 Order 'pot 5.0k ohm trim 21trn side adj - T93XA502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-5.0K-ND.
POT 500 OHM TRIM 21TRN SIDE ADJ - T93XA501KT20
 Order 'pot 500 ohm trim 21trn side adj - T93XA501KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-500-ND.
POT 50K OHM TRIM 21TRN SIDE ADJ - T93XA503KT20
 Order 'pot 50k ohm trim 21trn side adj - T93XA503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XA-50K-ND.
POT 1.0K OHM TRIM 21TRN SIDE ADJ - T93XB102KT20
 Order 'pot 1.0k ohm trim 21trn side adj - T93XB102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-1.0K-ND.
POT 10K OHM TRIM 21TRN SIDE ADJ - T93XB103KT20
 Order 'pot 10k ohm trim 21trn side adj - T93XB103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-10K-ND.
POT 2.0K OHM TRIM 21TRN SIDE ADJ - T93XB202KT20
 Order 'pot 2.0k ohm trim 21trn side adj - T93XB202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-2.0K-ND.
POT 20K OHM TRIM 21TRN SIDE ADJ - T93XB203KT20
 Order 'pot 20k ohm trim 21trn side adj - T93XB203KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T93XB-20K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 100K OHM TRIM 21TRN SIDE ADJ - T93XA104KT20 Next: POT 100K OHM TRIM 21TRN TOP ADJ - T93YA104KT20