POT 100K OHM 7MM DIA CERM ST - T7YB104MB40 - Potentiometers, Variable Resistors
| Digi-Key Part Number | T7YB-100K-ND |
1 10 50 100 500 1000 5000 10000 |
1.64000 1.47200 1.37340 1.27530 1.14450 .98100 .81750 .65400 |
Extended Price
1.64 14.72 68.67 127.53 572.25 981.00 4087.50 6540.00 |
| Manufacturer Part Number | T7YB104MB40 | |||
| Description | POT 100K OHM 7MM DIA CERM ST | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T7YB104MB40 |
| Vendor | Vishay/Sfernice |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Round - 0.276" Dia x 0.236" H (7.00mm x 6.00mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T7YB104MB40 T7YB104MB40 T7YB 100K ND T7YB100KND T7YB-100K |
T7YB104MB40 Specification Sheet
POT 100K OHM 7MM DIA CERM ST - T7YB104MB40 (T7YB-100K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100K OHM 7MM DIA CERM ST - T7YB104MB40
Order 'pot 100k ohm 7mm dia cerm st - T7YB104MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YB-100K-ND.
POT 100K OHM 7MM DIA CERM ST - T7YA104MB40
Order 'pot 100k ohm 7mm dia cerm st - T7YA104MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-100K-ND.
POT 1.0K OHM 7MM DIA CERM ST - T7YA102MB40
Order 'pot 1.0k ohm 7mm dia cerm st - T7YA102MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-1.0K-ND.
POT 1.0M OHM 7MM DIA CERM ST - T7YA105MB40
Order 'pot 1.0m ohm 7mm dia cerm st - T7YA105MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-1.0M-ND.
POT 10K OHM 7MM DIA CERM ST - T7YA103MB40
Order 'pot 10k ohm 7mm dia cerm st - T7YA103MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-10K-ND.
POT 2.2K OHM 7MM DIA CERM ST - T7YA222MB40
Order 'pot 2.2k ohm 7mm dia cerm st - T7YA222MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-2.2K-ND.
POT 220K OHM 7MM DIA CERM ST - T7YA224MB40
Order 'pot 220k ohm 7mm dia cerm st - T7YA224MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-220K-ND.
POT 22K OHM 7MM DIA CERM ST - T7YA223MB40
Order 'pot 22k ohm 7mm dia cerm st - T7YA223MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-22K-ND.
POT 4.7K OHM 7MM DIA CERM ST - T7YA472MB40
Order 'pot 4.7k ohm 7mm dia cerm st - T7YA472MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-4.7K-ND.
POT 470K OHM 7MM DIA CERM ST - T7YA474MB40
Order 'pot 470k ohm 7mm dia cerm st - T7YA474MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-470K-ND.
POT 47K OHM 7MM DIA CERM ST - T7YA473MB40
Order 'pot 47k ohm 7mm dia cerm st - T7YA473MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YA-47K-ND.
POT 1.0K OHM 7MM DIA CERM ST - T7YB102MB40
Order 'pot 1.0k ohm 7mm dia cerm st - T7YB102MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YB-1.0K-ND.
POT 1.0M OHM 7MM DIA CERM ST - T7YB105MB40
Order 'pot 1.0m ohm 7mm dia cerm st - T7YB105MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YB-1.0M-ND.
POT 100 OHM 7MM DIA CERM ST - T7YB101MB40
Order 'pot 100 ohm 7mm dia cerm st - T7YB101MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YB-100-ND.
POT 10K OHM 7MM DIA CERM ST - T7YB103MB40
Order 'pot 10k ohm 7mm dia cerm st - T7YB103MB40' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T7YB-10K-ND.
Send this link via E-Mail
Help With This Screen